Non-Stock

AT32UC3C0512CAU-ALUT

Datasheet
Digi-Key Part Number AT32UC3C0512CAU-ALUT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number AT32UC3C0512CAU-ALUT
Copy  
Description IC MCU 32BIT 512KB FLASH 144LQFP
Copy  
Detailed Description

AVR AVR®32 UC3 C Audio Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR®32 UC3 C Audio
Packaging Tray 
Part Status Obsolete
Core Processor AVR
Core Size 32-Bit
Speed 66MHz
Connectivity CANbus, EBI/EMI, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 123
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V
Data Converters A/D 16x12b; D/A 4x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
Base Part Number AT32UC3C0512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$164.21000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$117.29000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$73.43000 Details
Additional Resources
Standard Package 300
Other Names AT32UC3C0512CAUALUT