MEV3S1212SC Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input
Price & Procurement
2,273 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 11.46000 $11.46
5 11.40000 $57.00
10 11.32000 $113.20
25 11.20000 $280.00
50 10.92000 $546.00
100 10.37000 $1,037.00
250 9.71000 $2,427.50
500 9.05000 $4,525.00
1,000 9.00410 $9,004.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MEV3S1212SC

Datasheet
Digi-Key Part Number 811-2122-5-ND
Copy  
Manufacturer

Murata Power Solutions Inc.

Copy  
Manufacturer Part Number MEV3S1212SC
Copy  
Description DC DC CONVERTER 12V 3W
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 250mA 10.8V - 13.2V Input

Copy  
Customer Reference
Documents & Media
Datasheets MEV3 Series Datasheet
Product Training Modules Low Power DC/DC Converters <5W
Mfg CAD Models MEV3.sldprt
MEV3.stp
MEV3.igs
3D Drawings MEV3.pdf
Online Catalog MEV3 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series MEV3 (3W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 250mA
Power (Watts) 3W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Through Hole
Package / Case 7-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)
Base Part Number MEV3S12
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KHHD004A2B41-SRZ

DC DC CONVERTER 12V 50W

ABB Power Electronics Inc.

$29.43000 Details

FLT007A0-SRZ

LINE FILTER 75VDC 7A SMD

ABB Power Electronics Inc.

$17.05000 Details

FDS6681Z

MOSFET P-CH 30V 20A 8SOIC

onsemi

$1.87000 Details
Additional Resources
Standard Package 25
Other Names 811-2122-5