USD
Favorite

Price & Procurement
6,138 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 3.09500 $30.95
25 2.81400 $70.35
100 2.43880 $243.88
250 2.21100 $552.75
500 2.05020 $1,025.10
1,000 1.90280 $1,902.80
2,500 1.72860 $4,321.50
5,000 1.60800 $8,040.00

Submit a request for quotation on quantities greater than those displayed.

3ESH9-09.5

Datasheet
Digi-Key Part Number 679-2216-ND
Copy  
Manufacturer

MEC Switches

Copy  
Manufacturer Part Number 3ESH9-09.5
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 24V
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 3C, 3E, 3F multimec® Series Datasheet
MEC Catalog
Product Training Modules Switches
HTML Datasheet MEC Catalog
Online Catalog Multimec® Series
Product Attributes
Type Description Select All
Categories
Manufacturer MEC Switches
Series Multimec® 3
Packaging Tube 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 9.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 10.10mm x 10.10mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 300gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Flux Protection
Operating Temperature -40°C ~ 160°C
Actuator Material Polyphenylene Sulfide (PPS)
Switch Travel 1.00mm
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names 3ESH9095
679-2216