BFB0512VHD-F00 Fan Blower 12VDC Square/Rounded - 52.1mm L x 53.3mm H Ball 6.8 CFM (0.190m³/min) 3 Wire Leads
Price & Procurement
3,145 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 16.82000 $16.82
10 16.05200 $160.52
25 14.52360 $363.09
50 13.37700 $668.85
100 12.00110 $1,200.11
250 11.08380 $2,770.95
500 10.31940 $5,159.70

Submit a request for quotation on quantities greater than those displayed.

BFB0512VHD-F00

Datasheet
Digi-Key Part Number 603-1370-ND
Copy  
Manufacturer

Delta Electronics

Copy  
Manufacturer Part Number BFB0512VHD-F00
Copy  
Description FAN BLOWER 50X20MM 12VDC WIRE
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Fan Blower 12VDC Square/Rounded - 52.1mm L x 53.3mm H Ball 6.8 CFM (0.190m³/min) 3 Wire Leads

Copy  
Customer Reference
Documents & Media
Datasheets BFB0512VHD-F00 Spec
Other Related Documents Fans, Blowers CSA Cert
Fans, Electric - Component UL Cert
Fans VDE Cert
BFB0512VHD-F00 MTBF Report
Product Training Modules Fan Options
Environmental Information Fans Cert of Compliance-RoHS
Mfg CAD Models BFB0512VHD-F00.stp
PCN Obsolescence/ EOL Multiple Devices 01/Apr/2015
HTML Datasheet BFB0512VHD-F00 Spec
Online Catalog BFB Series
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series BFB
Packaging Bulk 
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square/Rounded - 52.1mm L x 53.3mm H
Width 20.00mm
Air Flow 6.8 CFM (0.190m³/min)
Static Pressure 0.732 in H2O (182.3 Pa)
Bearing Type Ball
Fan Type Blower
Features Locked Rotor Protection, Speed Sensor (Tach)
Noise 32.0dB(A)
Power (Watts) 2.76W
RPM 5300 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approval Agency CE, CSA, UL, VDE
Weight 0.057 lb (25.85 g)
Current Rating (Amps) 0.230A
Voltage Range 5 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 40°C
Base Part Number BFB0512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B5020L12B-BSR

BLOWER 50X20MM 12VDC

Mechatronics Fan Group

$9.79000 Details

BFB0524H-R00

FAN BLOWER 51X51X15MM 24V WIRE

Delta Electronics

$17.49000 Details

BFB04512VHD-R00

45X45X20MM 12V DC BLOWER W/ SPEE

Delta Electronics

$15.43000 Details

MF25101V1-1000U-G99

FAN AXIAL 25X10MM VAPO

Sunon Fans

$10.24000 Details

ASB02512VHA-A76N

FAN AXIAL 25X10MM 12VDC WIRE

Delta Electronics

$8.64000 Details

109P0824M702

FAN 80X15MM 24VDC

Sanyo Denki America Inc.

$11.84000 Details
Additional Resources
Standard Package 252
Other Names 603-1370
BFB0512VHDF00