Add To Favorites
4N35M Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.46900 $4.69
100 0.33700 $33.70
500 0.25874 $129.37
1,000 0.19976 $199.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4N35MFS-ND
Copy   4N35MFS-ND
Quantity Available 5,082
Can ship immediately

Factory Stock ?: 149,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4N35M

Copy   4N35M
Description OPTOISO 4.17KV TRANS W/BASE 6DIP
Copy   OPTOISO 4.17KV TRANS W/BASE 6DIP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP

Copy   Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
Documents & Media
Datasheets 4N25-28M,35-37M,H11AxM
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog 4N25, 26, 27, 28, 35, 36, 37Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tube ?
Part Status Active
Number of Channels 1
Voltage - Isolation 4170Vrms
Current Transfer Ratio (Min) 100% @ 10mA
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) 2µs, 2µs
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor with Base
Voltage - Output (Max) 30V
Current - Output / Channel -
Voltage - Forward (Vf) (Typ) 1.18V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) 300mV
Operating Temperature -40°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.300", 7.62mm)
Supplier Device Package 6-DIP
Base Part Number 4N35
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SA5.0A - Littelfuse Inc. | SA5.0ALFCT-ND DigiKey Electronics
  • SA5.0A
  • Littelfuse Inc.
  • TVS DIODE 5V 9.2V DO204AC
  • Unit Price $0.49000
  • SA5.0ALFCT-ND
  • HCPL-3120-000E - Broadcom Limited | 516-1476-5-ND DigiKey Electronics
  • HCPL-3120-000E
  • Broadcom Limited
  • OPTOISO 3.75KV 1CH GATE DVR 8DIP
  • Unit Price $3.18000
  • 516-1476-5-ND
  • 4N35 - Lite-On Inc. | 160-1304-5-ND DigiKey Electronics
  • 4N35
  • Lite-On Inc.
  • OPTOISO 3.55KV TRANS W/BASE 6DIP
  • Unit Price $0.49000
  • 160-1304-5-ND
  • 4N35 - Vishay Semiconductor Opto Division | 4N35-ND DigiKey Electronics
  • 4N35
  • Vishay Semiconductor Opto Division
  • OPTOISO 5KV TRANS W/BASE 6DIP
  • Unit Price $0.60000
  • 4N35-ND
Additional Resources
Standard Package ? 1,000
Other Names 4N35-M
4N35MFS

00:18:12 10/24/2018