USD
Favorite

Price & Procurement
6,436 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.49700 $4.97
25 0.46400 $11.60
100 0.34480 $34.48
250 0.29172 $72.93
500 0.27848 $139.24
1,000 0.20554 $205.54
2,500 0.19228 $480.70
5,000 0.17902 $895.09
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

LD1117V33

Datasheet
Digi-Key Part Number 497-1491-5-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number LD1117V33
Copy  
Description IC REG LINEAR 3.3V 800MA TO220AB
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 800mA TO-220AB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.2V @ 800mA
Current - Output 800mA
Current - Quiescent (Iq) 10mA
PSRR 75dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number LD1117
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

L7805CV

IC REG LINEAR 5V 1.5A TO220AB

STMicroelectronics

$0.53000 Details

2N7000

MOSFET N-CH 60V 200MA TO92-3

ON Semiconductor

$0.40000 Details

LD1117AV33

IC REG LINEAR 3.3V 1A TO220AB

STMicroelectronics

$0.57000 Details

EG1218

SWITCH SLIDE SPDT 200MA 30V

E-Switch

$0.65000 Details

PJ-102AH

CONN PWR JACK 2X5.5MM SOLDER

CUI Devices

$0.76000 Details

M20-9960445

CONN HEADER R/A 4POS 2.54MM

Harwin Inc.

$0.27000 Details
Additional Resources
Standard Package 50
Other Names 497-1491-5