• Obsolete item.
Product Overview
Digi-Key Part Number 445-3778-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TSL1112RA-102JR50-PF

Description FIXED IND 1MH 500MA 1.4 OHM TH
Detailed Description

1mH Unshielded Inductor 500mA 1.4 Ohm Max Radial

Documents & Media
Datasheets TSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series TSL
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type -
Material - Core -
Inductance 1mH
Tolerance ±5%
Current Rating 500mA
Current - Saturation 510mA
Shielding Unshielded
DC Resistance (DCR) 1.4 Ohm Max
Q @ Freq 20 @ 252kHz
Frequency - Self Resonant 1.1MHz
Ratings -
Operating Temperature -20°C ~ 85°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.441" Dia (11.20mm)
Height - Seated (Max) 0.492" (12.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-3778
445-3778-1
445-3778-ND

19:40:43 8/17/2018

Send Feedback