Add To Favorites
Product Overview
Digi-Key Part Number 1236PH-ND
Quantity Available 10,937
Can ship immediately
Manufacturer

Manufacturer Part Number

F101K25Y5RP63K5R

Description CAP CER 100PF 2KV Y5R RADIAL
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

100pF 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc 0.256" Dia (6.50mm)

Documents & Media
Datasheets F Series Datasheet
Capacitor General Info
HTML Datasheet Capacitor General Info
Online Catalog F Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series F
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient Y5R
Operating Temperature -30°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" Dia (6.50mm)
Height - Seated (Max) 0.197" (5.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names 1236PH

14:41:14 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17000 $1.70
100 0.09660 $9.66
500 0.06816 $34.08
1,000 0.05964 $59.64
2,500 0.05680 $142.00
5,000 0.05254 $262.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback