Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.09408 $282.24
6,000 0.08467 $508.03
15,000 0.07526 $1,128.96
30,000 0.07056 $2,116.80
75,000 0.06272 $4,704.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DB2J31700LTR-ND
Copy   DB2J31700LTR-ND
Quantity Available 54,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DB2J31700L

Copy   DB2J31700L
Description DIODE SCHOTTKY 30V 1A SMINI2
Copy   DIODE SCHOTTKY 30V 1A SMINI2
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Schottky 30V 1A Surface Mount SMini2-F5-B

Copy   Diode Schottky 30V 1A Surface Mount SMini2-F5-B
Documents & Media
Datasheets DB2J31700L
Product Training Modules Junction Barrier Schottky Overview
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 520mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 7.8ns
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F 22pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Operating Temperature - Junction 125°C (Max)
Base Part Number DB2J317
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SML-D12U1WT86 - Rohm Semiconductor | SML-D12U1WT86CT-ND DigiKey Electronics
  • SML-D12U1WT86
  • Rohm Semiconductor
  • LED RED DIFFUSED 1608 SMD
  • Unit Price $0.22000
  • SML-D12U1WT86CT-ND
  • MCP16301T-I/CHY - Microchip Technology | MCP16301T-I/CHYCT-ND DigiKey Electronics
  • MCP16301T-I/CHY
  • Microchip Technology
  • IC REG BUCK ADJ 0.6A SOT23-6
  • Unit Price $1.04000
  • MCP16301T-I/CHYCT-ND
  • BLM18PG471SN1D - Murata Electronics North America | 490-5223-1-ND DigiKey Electronics
  • BLM18PG471SN1D
  • Murata Electronics North America
  • FERRITE BEAD 470 OHM 0603 1LN
  • Unit Price $0.10000
  • 490-5223-1-ND
  • 1SS355TE-17 - Rohm Semiconductor | 1SS355TE-17CT-ND DigiKey Electronics
  • 1SS355TE-17
  • Rohm Semiconductor
  • DIODE GEN PURP 80V 100MA UMD2
  • Unit Price $0.26000
  • 1SS355TE-17CT-ND
  • EXB-28V103JX - Panasonic Electronic Components | Y7103CT-ND DigiKey Electronics
  • EXB-28V103JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 10K OHM 0804
  • Unit Price $0.10000
  • Y7103CT-ND
Additional Resources
Standard Package ? 3,000
Other Names DB2J31700LTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DB2J31700LCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,469 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel® ? : DB2J31700LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,469 - Immediate
  • Unit Price: Digi-Reel®

22:13:37 12/15/2018