Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.21772 $1,088.59
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN10229TR-ND
Copy   CKN10229TR-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PTS525SK08SMTR-2 LFS

Copy   PTS525SK08SMTR-2 LFS
Description SWITCH TACTILE SPST-NO 0.02A 15V
Copy   SWITCH TACTILE SPST-NO 0.02A 15V
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series PTS525
Packaging ? Tape & Reel (TR) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.02A @ 15VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 0.80mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 5.25mm x 5.25mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Operating Temperature -20°C ~ 70°C
Actuator Material Polyamide (PA66), Nylon 6/6
Switch Travel 0.25mm
Mechanical Life 200,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KMT031 NGJ LHS - C&K | CKN10290CT-ND DigiKey Electronics
  • KMT031 NGJ LHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price $0.30000
  • CKN10290CT-ND
  • 431181008816 - Wurth Electronics Inc. | 732-7032-1-ND DigiKey Electronics
  • 431181008816
  • Wurth Electronics Inc.
  • SWITCH TACTILE SPST-NO 0.02A 15V
  • Unit Price $0.49000
  • 732-7032-1-ND
  • PCA9574BS,118 - NXP USA Inc. | 568-8713-1-ND DigiKey Electronics
  • PCA9574BS,118
  • NXP USA Inc.
  • IC I/O EXPANDER I2C 8B 16HVQFN
  • Unit Price $1.45000
  • 568-8713-1-ND
  • TPS70933DBVR - Texas Instruments | 296-35483-1-ND DigiKey Electronics
  • TPS70933DBVR
  • Texas Instruments
  • IC REG LINEAR 3.3V 150MA SOT23-5
  • Unit Price $1.17000
  • 296-35483-1-ND
Additional Resources
Standard Package ? 5,000
Other Names *PTS525SK08SMTR LFS
CKN10229TR
PTS525SK08SMTR LFS
PTS525SK08SMTR LFS-ND
PTS525SK08SMTR-2LFS
PTS525SK08SMTR2 LFS
PTS525SK08SMTRLFS
Y96C254P1FP LFS
Y97CT23B5BCFP
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : CKN10229CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,931 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel® ? : CKN10229DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,931 - Immediate
  • Unit Price: Digi-Reel®

22:03:54 12/15/2018