Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.44950 $1,348.50
6,000 0.43400 $2,604.00
15,000 0.41850 $6,277.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 644-1182-2-ND
Copy   644-1182-2-ND
Quantity Available 30,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NX3225SA-16MHZ-STD-CSR-6

Copy   NX3225SA-16MHZ-STD-CSR-6
Description CRYSTAL 16.0000MHZ 8PF SMD
Copy   CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy   16MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Documents & Media
Datasheets NX3225SA Series (STD-CSR-6,-7, STD-CSQ-1)
Online Catalog NX3225SA Series
Product Attributes Select All
Categories
Manufacturer NDK America, Inc.
Series NX3225SA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±25ppm
Frequency Tolerance ±15ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ANT-2.45-CHP-T - Linx Technologies Inc. | ANT-2.45-CHPCT-ND DigiKey Electronics
  • ANT-2.45-CHP-T
  • Linx Technologies Inc.
  • RF ANT 2.4GHZ CHIP SOLDER SMD
  • Unit Price $1.41000
  • ANT-2.45-CHPCT-ND
Additional Resources
Standard Package ? 3,000
Other Names 50157437
644-1182-2
NX3225SA-16.000M-STD-CSR-6
NX3225SA16MHZSTDCSR6
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 644-1182-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,009 - Immediate
  • Unit Price: $0.89000
  • Digi-Reel® ? : 644-1182-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,009 - Immediate
  • Unit Price: Digi-Reel®

21:58:33 12/15/2018