Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00690 $69.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-2240-2-ND
Copy   587-2240-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMK105B7473KV-F

Copy   TMK105B7473KV-F
Description CAP CER 0.047UF 25V X7R 0402
Copy   CAP CER 0.047UF 25V X7R 0402
Detailed Description

0.047µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   0.047µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 587-2240-2
RM TMK105 B7473KV-F
TMK105B7473KVF
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 587-2240-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 839 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel® ? : 587-2240-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 839 - Immediate
  • Unit Price: Digi-Reel®

21:31:54 12/15/2018