Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.08100 $243.00
6,000 0.07650 $459.00
15,000 0.07200 $1,080.00
30,000 0.06975 $2,092.50
75,000 0.06750 $5,062.50
150,000 0.06525 $9,787.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1714-2-ND
Copy   587-1714-2-ND
Quantity Available 291,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LBMF1608T100K

Copy   LBMF1608T100K
Description FIXED IND 10UH 80MA 360 MOHM SMD
Copy   FIXED IND 10UH 80MA 360 MOHM SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

10µH Unshielded Wirewound Inductor 80mA 360 mOhm 0603 (1608 Metric)

Copy   10µH Unshielded Wirewound Inductor 80mA 360 mOhm 0603 (1608 Metric)
Documents & Media
Datasheets LBMF1608T100K Spec Sheet
LB Series Inductors Catalog
Product Training Modules EMC Applications
Featured Product LB Series Inductors
HTML Datasheet LB Series Inductors Catalog
EDA / CAD Models LBMF1608T100K by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LB Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series LB, MF Type
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 360 mOhm
Q @ Freq -
Frequency - Self Resonant 32MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 587-1714-2
LQ LBMF1608T100K
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 587-1714-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 294,416 - Immediate
  • Unit Price: $0.23000
  • Digi-Reel® ? : 587-1714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 294,416 - Immediate
  • Unit Price: Digi-Reel®

21:30:22 12/15/2018