Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00850 $85.00
30,000 0.00800 $240.00
50,000 0.00775 $387.50
100,000 0.00750 $750.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1521-2-ND
Copy   587-1521-2-ND
Quantity Available 640,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HK100515NJ-T

Copy   HK100515NJ-T
Description FIXED IND 15NH 320MA 460 MOHM
Copy   FIXED IND 15NH 320MA 460 MOHM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

15nH Unshielded Multilayer Inductor 320mA 460 mOhm Max 0402 (1005 Metric)

Copy   15nH Unshielded Multilayer Inductor 320mA 460 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets HK100515NJ-T Spec Sheet
HK Series High Freq Catalog
Featured Product HK Series Inductors
HTML Datasheet HK Series High Freq Catalog
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog HK Series
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series HK
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 15nH
Tolerance ±5%
Current Rating 320mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 460 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 2.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 587-1787-KIT - Taiyo Yuden | 587-1787-KIT-ND DigiKey Electronics
  • 587-1787-KIT
  • Taiyo Yuden
  • KIT INDUCTOR HI FREQ 0402 SMD
  • Unit Price $60.00000
  • 587-1787-KIT-ND
Additional Resources
Standard Package ? 10,000
Other Names 587-1521-2
HK100515NJ-T-ND
HK100515NJT
LG HK 1005 15NJ-T
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 587-1521-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 706,770 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel® ? : 587-1521-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 709,870 - Immediate
  • Unit Price: Digi-Reel®

21:46:55 12/15/2018