Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.01810 $72.38
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 587-1241-2-ND
Copy   587-1241-2-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EMK107B7105KA-T

Copy   EMK107B7105KA-T
Description CAP CER 1UF 16V X7R 0603
Copy   CAP CER 1UF 16V X7R 0603
Detailed Description

1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Documents & Media
Datasheets EMK107B7105KA-T Spec Sheet
Featured Product Multilayer Chip Capacitors
PCN Part Number X5R, X7R Dielectrics 23/Jan/2008
EDA / CAD Models EMK107B7105KA-T by SnapEDA
Online Catalog M Series, General Purpose
Product Attributes Select All
Categories
Manufacturer Taiyo Yuden
Series M
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names 587-1241-2
CE EMK107 B7105KA-T
EMK107B7105KAT
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 587-1241-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.12000
  • Digi-Reel® ? : 587-1241-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

21:36:15 12/15/2018