Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.75600 $2,268.00
6,000 0.72900 $4,374.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-10104-2-ND
Copy   535-10104-2-ND
Quantity Available 42,000
Can ship immediately

Factory Stock ?: 264,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABS06-32.768KHZ-T

Copy   ABS06-32.768KHZ-T
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy   CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead

Copy   32.768kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Documents & Media
Datasheets ABS06
ABS06 Drawing
Product Training Modules Tuning Fork Crystals and Oscillators
Environmental Information RoHS Cert
Featured Product ABS06 Tuning Fork Crystal
Mfg CAD Models ABS06.stp
HTML Datasheet ABS06
3D Drawings ABS06.pdf
Online Catalog ABS06 Series
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABS06
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • AXS-2012-02-04 - Abracon LLC | 535-10107-ND DigiKey Electronics
  • AXS-2012-02-04
  • Abracon LLC
  • SOCKET 2PAD 2.0X1.2 CRYSTAL
  • Unit Price $36.00000
  • 535-10107-ND
You May Also Be Interested In
  • B3U-1000P - Omron Electronics Inc-EMC Div | SW1020CT-ND DigiKey Electronics
  • B3U-1000P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $1.00000
  • SW1020CT-ND
  • U.FL-R-SMT-1(10) - Hirose Electric Co Ltd | H11891CT-ND DigiKey Electronics
  • U.FL-R-SMT-1(10)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $1.31000
  • H11891CT-ND
  • 1N4448X-TP - Micro Commercial Co | 1N4448XTPMSCT-ND DigiKey Electronics
  • 1N4448X-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 250MA SOD523
  • Unit Price $0.14000
  • 1N4448XTPMSCT-ND
Additional Resources
Standard Package ? 3,000
Other Names 535-10104-2
ABS0632768KHZT
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 535-10104-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,154 - Immediate
    264,000 - Factory Stock ?
  • Unit Price: $1.34000
  • Digi-Reel® ? : 535-10104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 52,154 - Immediate
    264,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:32:11 12/15/2018