Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.04514 $451.44
20,000 0.04277 $855.36
30,000 0.04039 $1,211.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-8078-2-ND
Copy   490-8078-2-ND
Quantity Available 100,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GJM1555C1H120GB01D

Copy   GJM1555C1H120GB01D
Description CAP CER 12PF 50V C0G/NP0 0402
Copy   CAP CER 12PF 50V C0G/NP0 0402
Detailed Description

12pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   12pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GJM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 12pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Other Names 490-8078-2
GJM1555C1H120GB01D-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-8078-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,919 - Immediate
  • Unit Price: $0.30000
  • Digi-Reel® ? : 490-8078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,919 - Immediate
  • Unit Price: Digi-Reel®

21:40:12 12/15/2018