Add To Favorites
GRM1555C1HR80WA01D 0.8pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.02720 $272.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-6270-2-ND
Copy   490-6270-2-ND
Quantity Available 100,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM1555C1HR80WA01D

Copy   GRM1555C1HR80WA01D
Description CAP CER 0.8PF 50V C0G/NP0 0402
Copy   CAP CER 0.8PF 50V C0G/NP0 0402
Detailed Description

0.8pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   0.8pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Capacitance 0.8pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKSM-PND52X32A-KIT - Murata Electronics North America | 490-14303-ND DigiKey Electronics
  • EKSM-PND52X32A-KIT
  • Murata Electronics North America
  • NORDIC STARTER KIT FOR NRF52X32
  • Unit Price $13.68000
  • 490-14303-ND
Additional Resources
Standard Package ? 10,000
Other Names 490-6270-2
GRM1555C1HR80WA01D-ND
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-6270-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,000 - Immediate
  • Unit Price: Call
  • Digi-Reel® ? : 490-6270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,000 - Immediate
  • Unit Price: Digi-Reel®

22:24:17 12/15/2018