Add To Favorites
GRM155R71H102KA01D 1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00531 $53.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-1303-2-ND
Copy   490-1303-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GRM155R71H102KA01D

Copy   GRM155R71H102KA01D
Description CAP CER 1000PF 50V X7R 0402
Copy   CAP CER 1000PF 50V X7R 0402
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   1000pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series GRM
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKSM-PND51X22A-KIT - Murata Electronics North America | 490-14302-ND DigiKey Electronics
  • EKSM-PND51X22A-KIT
  • Murata Electronics North America
  • NORDIC STARTER KIT FOR NRF51X22
  • Unit Price $17.88000
  • 490-14302-ND
Additional Resources
Standard Package ? 10,000
Other Names 490-1303-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-1303-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 490-1303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

22:29:30 12/15/2018