USD

SI4900 Vishay Siliconix - Transistors - FETs, MOSFETs - Arrays

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SI4900DY-T1-E3 Datasheet SI4900DY-T1-E3 - Vishay Siliconix SI4900DY-T1-E3TR-ND MOSFET 2N-CH 60V 5.3A 8-SOIC 10,000 - Immediate Available: 10,000 $0.50400 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 5.3A 58mOhm @ 4.3A, 10V 3V @ 250µA 20nC @ 10V 665pF @ 15V 3.1W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI4900DY-T1-E3 Datasheet SI4900DY-T1-E3 - Vishay Siliconix SI4900DY-T1-E3CT-ND MOSFET 2N-CH 60V 5.3A 8-SOIC 11,184 - Immediate Available: 11,184 $1.22000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 5.3A 58mOhm @ 4.3A, 10V 3V @ 250µA 20nC @ 10V 665pF @ 15V 3.1W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI4900DY-T1-E3 Datasheet SI4900DY-T1-E3 - Vishay Siliconix SI4900DY-T1-E3DKR-ND MOSFET 2N-CH 60V 5.3A 8-SOIC 11,184 - Immediate Available: 11,184 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 5.3A 58mOhm @ 4.3A, 10V 3V @ 250µA 20nC @ 10V 665pF @ 15V 3.1W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI4900DY-T1-GE3 Datasheet SI4900DY-T1-GE3 - Vishay Siliconix SI4900DY-T1-GE3TR-ND MOSFET 2N-CH 60V 5.3A 8-SOIC 2,500 - Immediate Available: 2,500 $0.50400 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 5.3A 58mOhm @ 4.3A, 10V 3V @ 250µA 20nC @ 10V 665pF @ 15V 3.1W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI4900DY-T1-GE3 Datasheet SI4900DY-T1-GE3 - Vishay Siliconix SI4900DY-T1-GE3CT-ND MOSFET 2N-CH 60V 5.3A 8-SOIC 2,907 - Immediate Available: 2,907 $1.22000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 5.3A 58mOhm @ 4.3A, 10V 3V @ 250µA 20nC @ 10V 665pF @ 15V 3.1W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
SI4900DY-T1-GE3 Datasheet SI4900DY-T1-GE3 - Vishay Siliconix SI4900DY-T1-GE3DKR-ND MOSFET 2N-CH 60V 5.3A 8-SOIC 2,907 - Immediate Available: 2,907 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
TrenchFET® Active 2 N-Channel (Dual) Logic Level Gate 60V 5.3A 58mOhm @ 4.3A, 10V 3V @ 250µA 20nC @ 10V 665pF @ 15V 3.1W -55°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
Results per Page
Page 1/1

08:09:59 9/19/2019