USD

S2A Vishay Semiconductor Diodes Division - Diodes - Rectifiers - Single

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
S2A-E3/52T Datasheet S2A-E3/52T - Vishay Semiconductor Diodes Division S2A-E3/52TGITR-ND S2A-E3/52T DIODE GEN PURP 50V 1.5A DO214AA 12,750 - Immediate Available: 12,750 $0.11843 750 Minimum: 750 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 50V 1.5A 1.15V @ 1.5A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 50V 16pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
S2A-E3/52T Datasheet S2A-E3/52T - Vishay Semiconductor Diodes Division S2A-E3/52TGICT-ND S2A-E3/52T DIODE GEN PURP 50V 1.5A DO214AA 13,098 - Immediate Available: 13,098 $0.42000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 50V 1.5A 1.15V @ 1.5A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 50V 16pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
S2A-E3/52T Datasheet S2A-E3/52T - Vishay Semiconductor Diodes Division S2A-E3/52TGIDKR-ND S2A-E3/52T DIODE GEN PURP 50V 1.5A DO214AA 13,098 - Immediate Available: 13,098 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 50V 1.5A 1.15V @ 1.5A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 50V 16pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
S2A-E3/5BT Datasheet S2A-E3/5BT - Vishay Semiconductor Diodes Division S2A-E3/5BT-ND S2A-E3/5BT DIODE GEN PURP 50V 1.5A DO214AA 0 Available: 0
Standard Lead Time 11 Weeks
$0.07067 6,400
Non-Stock
Minimum: 6,400
Tape & Reel (TR)
-
Active Standard 50V 1.5A 1.15V @ 1.5A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 50V 16pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
S2A/54 Datasheet S2A/54 - Vishay Semiconductor Diodes Division S2A/54GITR-ND S2A/54 DIODE GEN PURP 50V 1.5A DO214AA 0 Available: 0
Standard Lead Time 15 Weeks
$0.14212 750
Non-Stock
Minimum: 750
Tape & Reel (TR)
-
Active Standard 50V 1.5A 1.15V @ 1.5A Standard Recovery >500ns, > 200mA (Io) 2µs 1µA @ 50V 16pF @ 4V, 1MHz Surface Mount DO-214AA, SMB DO-214AA (SMB) -55°C ~ 150°C
Results per Page
Page 1/1

04:37:41 1/22/2020