USD

1N4148W Vishay Semiconductor Diodes Division - Diodes - Rectifiers - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148W-E3-08 Datasheet 1N4148W-E3-08 - Vishay Semiconductor Diodes Division 1N4148W-E3-08TR-ND 1N4148W-E3-08 DIODE GEN PURP 75V 150MA SOD123 54,000 - Immediate Available: 54,000 $0.04029 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 75V 150mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100µA @ 100V 4pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 150°C (Max)
1N4148W-E3-08 Datasheet 1N4148W-E3-08 - Vishay Semiconductor Diodes Division 1N4148W-E3-08CT-ND 1N4148W-E3-08 DIODE GEN PURP 75V 150MA SOD123 54,874 - Immediate Available: 54,874 $0.23000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 75V 150mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100µA @ 100V 4pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 150°C (Max)
1N4148W-E3-08 Datasheet 1N4148W-E3-08 - Vishay Semiconductor Diodes Division 1N4148W-E3-08DKR-ND 1N4148W-E3-08 DIODE GEN PURP 75V 150MA SOD123 54,874 - Immediate Available: 54,874 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 75V 150mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100µA @ 100V 4pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 150°C (Max)
1N4148W-E3-18 Datasheet 1N4148W-E3-18 - Vishay Semiconductor Diodes Division 1N4148W-E3-18TR-ND 1N4148W-E3-18 DIODE GEN PURP 75V 150MA SOD123 410,000 - Immediate Available: 410,000 $0.02890 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 75V 150mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100µA @ 100V 4pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 150°C (Max)
1N4148W-E3-18 Datasheet 1N4148W-E3-18 - Vishay Semiconductor Diodes Division 1N4148W-E3-18CT-ND 1N4148W-E3-18 DIODE GEN PURP 75V 150MA SOD123 428,662 - Immediate Available: 428,662 $0.23000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 75V 150mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100µA @ 100V 4pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 150°C (Max)
1N4148W-E3-18 Datasheet 1N4148W-E3-18 - Vishay Semiconductor Diodes Division 1N4148W-E3-18DKR-ND 1N4148W-E3-18 DIODE GEN PURP 75V 150MA SOD123 428,662 - Immediate Available: 428,662 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 75V 150mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100µA @ 100V 4pF @ 0V, 1MHz Surface Mount SOD-123 SOD-123 150°C (Max)
Results per Page
Page 1/1

01:19:15 1/23/2020