1N4148 Vishay Semiconductor Diodes Division - Diodes - Rectifiers - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148TR Datasheet 1N4148TR - Vishay Semiconductor Diodes Division 1N4148VSTR-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 75V 300MA DO35 460,000 - Immediate Available: 460,000 $0.01472 10,000 Minimum: 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 300mA (DC) 1V @ 10mA Fast Recovery =< 500ns, > 200mA (Io) 8ns 25nA @ 20V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 150°C
1N4148TR Datasheet 1N4148TR - Vishay Semiconductor Diodes Division 1N4148VSCT-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 75V 300MA DO35 468,247 - Immediate Available: 468,247 $0.10000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 300mA (DC) 1V @ 10mA Fast Recovery =< 500ns, > 200mA (Io) 8ns 25nA @ 20V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 150°C
1N4148-TAP Datasheet 1N4148-TAP - Vishay Semiconductor Diodes Division 1N4148-TAPTB-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 75V 300MA DO35 180,000 - Immediate Available: 180,000 $0.01472 10,000 Minimum: 10,000 Tape & Box (TB)?
Alternate Packaging
-
Active Standard 75V 300mA (DC) 1V @ 10mA Fast Recovery =< 500ns, > 200mA (Io) 8ns 25nA @ 20V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 150°C
1N4148-TAP Datasheet 1N4148-TAP - Vishay Semiconductor Diodes Division 1N4148-TAPCT-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 75V 300MA DO35 185,313 - Immediate Available: 185,313 $0.10000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 300mA (DC) 1V @ 10mA Fast Recovery =< 500ns, > 200mA (Io) 8ns 25nA @ 20V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 150°C
Results per Page
Page 1/1

05:57:00 5/23/2019