USD

T835 STMicroelectronics - Thyristors - TRIACs

Results: 29
29 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Voltage - Off State
Clear
Voltage - Gate Trigger (Vgt) (Max)
Clear
Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear
Current - Gate Trigger (Igt) (Max)
Clear
Current - Hold (Ih) (Max)
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
29 Remaining
Results per Page
Page 2/2
|< 1 2 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
T835H-6G Datasheet T835H-6G - STMicroelectronics T835H-6G-ND T835H-6G TRIAC ALTERNISTOR 600V 8A D2PAK 0 Available: 0
Standard Lead Time 9 Weeks
$0.38968 2,000
Non-Stock
Minimum: 2,000
Tube
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 600V 8A 1V 80A, 84A 35mA 35mA Single -40°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-8G Datasheet T835-8G - STMicroelectronics T835-8G-ND
T835-8G AID THYRISTOR TRIAC 0 Available: 0
Standard Lead Time 9 Weeks
$0.42972 2,000
Non-Stock
Minimum: 2,000
Tube
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 8A 1.2V 80A, 84A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835-8G-TR Datasheet T835-8G-TR - STMicroelectronics T835-8G-TR-ND
T835-8G-TR AID THYRISTOR TRIAC 0 Available: 0
Standard Lead Time 9 Weeks
$0.42972 2,000
Non-Stock
Minimum: 2,000
Tape & Reel (TR)
Alternate Packaging
Snubberless™ Active Alternistor - Snubberless 800V 8A 1.2V 80A, 84A 35mA 35mA Single -40°C ~ 125°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
T835T-8FP Datasheet T835T-8FP - STMicroelectronics 497-14001-5-ND T835T-8FP TRIAC ALTERNISTOR 800V TO220FPAB 12 - Immediate Available: 12 $1.42000 1 Minimum: 1 Tube Snubberless™ Active Alternistor - Snubberless 800V 8A 1.3V 60A, 63A 35mA 40mA Single -40°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220FPAB
Results per Page
Page 2/2
|< 1 2 > >|

02:51:43 10/21/2020