USD

STW21N STMicroelectronics - Transistors - FETs, MOSFETs - Single

Results: 6
6 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
Operating Temperature
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STW21N150K5 Datasheet STW21N150K5 - STMicroelectronics 497-16028-5-ND STW21N150K5 MOSFET N-CH 1500V 14A TO-247 174 - Immediate Available: 174 $12.18000 1 Minimum: 1 Tube MDmesh™ K5 Active N-Channel MOSFET (Metal Oxide) 1500V 14A (Tc) 10V 900mOhm @ 7A, 10V 5V @ 100µA 89nC @ 10V ±30V 3145pF @ 100V
-
446W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247 TO-247-3
STW21NM60ND Datasheet STW21NM60ND - STMicroelectronics 497-8453-5-ND STW21NM60ND MOSFET N-CH 600V 17A TO-247 203 - Immediate Available: 203 $6.00000 1
Non-Stock
Minimum: 1
Tube FDmesh™ II Active N-Channel MOSFET (Metal Oxide) 600V 17A (Tc) 10V 220mOhm @ 8.5A, 10V 5V @ 250µA 60nC @ 10V ±25V 1800pF @ 50V
-
140W (Tc) 150°C (TJ) Through Hole TO-247-3 TO-247-3
STW21N65M5 Datasheet STW21N65M5 - STMicroelectronics 497-10654-5-ND STW21N65M5 MOSFET N-CH 650V 17A TO-247 86 - Immediate Available: 86 $3.84000
-
Tube MDmesh™ V Obsolete N-Channel MOSFET (Metal Oxide) 650V 17A (Tc) 10V 190mOhm @ 8.5A, 10V 5V @ 250µA 50nC @ 10V ±25V 1950pF @ 100V
-
125W (Tc) 150°C (TJ) Through Hole TO-247-3 TO-247-3
STW21N90K5 Datasheet STW21N90K5 - STMicroelectronics 497-12873-5-ND STW21N90K5 MOSFET N-CH 900V 18.5A TO-247 18 - Immediate Available: 18 $6.37000 1 Minimum: 1 Tube SuperMESH5™ Active N-Channel MOSFET (Metal Oxide) 900V 18.5A (Tc) 10V 299mOhm @ 9A, 10V 5V @ 100µA 43nC @ 10V ±30V 1645pF @ 100V
-
250W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247-3
STW21NM50N Datasheet STW21NM50N - STMicroelectronics 497-4806-5-ND STW21NM50N MOSFET N-CH 500V 18A TO-247 0 Available: 0
Obsolete
-
Tube MDmesh™ II Obsolete N-Channel MOSFET (Metal Oxide) 500V 18A (Tc) 10V 190mOhm @ 9A, 10V 4V @ 250µA 65nC @ 10V ±25V 1950pF @ 25V
-
140W (Tc) 150°C (TJ) Through Hole TO-247-3 TO-247-3
STW21NM60N Datasheet STW21NM60N - STMicroelectronics 497-5024-5-ND STW21NM60N MOSFET N-CH 600V 17A TO-247 0 Available: 0
Obsolete
-
Tube MDmesh™ Obsolete N-Channel MOSFET (Metal Oxide) 600V 17A (Tc) 10V 220mOhm @ 8.5A, 10V 4V @ 250µA 66nC @ 10V ±25V 1900pF @ 50V
-
140W (Tc) 150°C (TJ) Through Hole TO-247-3 TO-247-3
Results per Page
Page 1/1

22:48:21 11/12/2019