USD
Add To Favorites
STU13005N Bipolar (BJT) Transistor NPN 400V 3A 30W Through Hole I-PAK
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.42400 $4.24
100 0.31640 $31.64
500 0.24860 $124.30
1,000 0.19210 $192.10
2,500 0.17515 $437.88
5,000 0.16385 $819.25
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-12986-5-ND
Copy   497-12986-5-ND
Quantity Available 1,137
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

STU13005N

Copy   STU13005N
Description TRANS NPN 400V 3A IPAK
Copy   TRANS NPN 400V 3A IPAK
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 400V 3A 30W Through Hole I-PAK

Copy   Bipolar (BJT) Transistor NPN 400V 3A  30W Through Hole I-PAK
Documents & Media
Datasheets STU13005N
Other Related Documents STU13005N View All Specifications
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 5V @ 750mA, 3A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 1A, 5V
Power - Max 30W
Frequency - Transition -
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package I-PAK
Base Part Number STU13005
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Other Names 497-12986-5

10:04:27 9/17/2019