STM8S105 STMicroelectronics - Embedded - Microcontrollers

Results: 23
23 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Number of I/O
Clear
Program Memory Size
Clear
Data Converters
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
23 Remaining
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STM8S105K4T6C Datasheet STM8S105K4T6C - STMicroelectronics 497-8947-ND
This part is RoHS compliant.
Tariff Eligible ?
IC MCU 8BIT 16KB FLASH 32LQFP 4,300 - Immediate Available: 4,300 $1.70000 1 Minimum: 1 Tray? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 16KB (16K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-LQFP
-
STM8S105K6U6A Datasheet STM8S105K6U6A - STMicroelectronics 497-11584-ND
This part is RoHS compliant.
Tariff Eligible ?
IC MCU 8BIT 32KB FLASH 32UFQFPN 2,886 - Immediate Available: 2,886 $1.78000 1 Minimum: 1 Tray? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-UFQFN Exposed Pad 32-UFQFPN (5x5)
STM8S105K6T6C Datasheet STM8S105K6T6C - STMicroelectronics 497-8948-ND
This part is RoHS compliant.
Tariff Eligible ?
IC MCU 8BIT 32KB FLASH 32LQFP 1,730 - Immediate Available: 1,730 $1.86000 1 Minimum: 1 Tray? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-LQFP
-
STM8S105C4T6 Datasheet STM8S105C4T6 - STMicroelectronics 497-8818-ND IC MCU 8BIT 16KB FLASH 48LQFP 1,969 - Immediate Available: 1,969 $1.93000 1 Minimum: 1 Tray? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 38 16KB (16K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 48-LQFP
-
STM8S105K6U6ATR Datasheet STM8S105K6U6ATR - STMicroelectronics 497-18857-2-ND IC MCU 8BIT 32KB FLASH 32UFQFPN 3,000 - Immediate Available: 3,000 $0.81432 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-UFQFN Exposed Pad 32-UFQFPN (5x5)
STM8S105K4T6CTR Datasheet STM8S105K4T6CTR - STMicroelectronics 497-19029-2-ND
This part is RoHS compliant.
Tariff Eligible ?
IC MCU 8BIT 16KB FLASH 32LQFP 2,400 - Immediate Available: 2,400 $0.83740 2,400 Minimum: 2,400 Tape & Reel (TR)?
Alternate Packaging
STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 16KB (16K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
STM8S105K6T6CTR Datasheet STM8S105K6T6CTR - STMicroelectronics 497-18856-2-ND
This part is RoHS compliant.
Tariff Eligible ?
IC MCU 8BIT 32KB FLASH 32LQFP 2,400 - Immediate Available: 2,400 $0.89775 2,400 Minimum: 2,400 Tape & Reel (TR)?
Alternate Packaging
STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
STM8S105C4T6TR Datasheet STM8S105C4T6TR - STMicroelectronics 497-18854-2-ND IC MCU 8BIT 16KB FLASH 48LQFP 2,400 - Immediate Available: 2,400 $0.95027 2,400 Minimum: 2,400 Tape & Reel (TR)?
Alternate Packaging
STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 38 16KB (16K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 48-LQFP
-
STM8S105K4T3CTR Datasheet STM8S105K4T3CTR - STMicroelectronics 497-19028-2-ND IC MCU 8BIT 16KB FLASH 32LQFP 0 Available: 0
Standard Lead Time 8 Weeks
$0.96188 2,400 Minimum: 2,400 Tape & Reel (TR)?
Alternate Packaging
STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 16KB (16K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 125°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
STM8S105K6T3CTR Datasheet STM8S105K6T3CTR - STMicroelectronics 497-19398-2-ND
This part is RoHS compliant.
Tariff Eligible ?
IC MCU 8BIT 32KB FLASH 32LQFP 2,400 - Immediate Available: 2,400 $1.02600 2,400 Minimum: 2,400 Tape & Reel (TR)?
Alternate Packaging
STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 125°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
STM8S105K4U6A Datasheet STM8S105K4U6A - STMicroelectronics 497-18974-ND
This part is RoHS compliant.
Tariff Eligible ?
IC MCU 8BIT 16KB FLASH 32UFQFPN 2,930 - Immediate Available: 2,930 $1.68000 1 Minimum: 1 Tray? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 16KB (16K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-UFQFN Exposed Pad 32-UFQFPN (5x5)
STM8S105K4T3C Datasheet STM8S105K4T3C - STMicroelectronics 497-11583-ND
This part is RoHS compliant.
Tariff Eligible ?
IC MCU 8BIT 16KB FLASH 32LQFP 1,500 - Immediate Available: 1,500 $1.96000 1 Minimum: 1 Tray? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 16KB (16K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 125°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
STM8S105C6T6 Datasheet STM8S105C6T6 - STMicroelectronics 497-8946-ND IC MCU 8BIT 32KB FLASH 48LQFP 29,596 - Immediate Available: 29,596 $2.05000 1 Minimum: 1 Tray? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 38 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 48-LQFP
-
STM8S105C4T3 Datasheet STM8S105C4T3 - STMicroelectronics 497-11582-ND
This part is RoHS compliant.
Tariff Eligible ?
IC MCU 8BIT 16KB FLASH 48LQFP 1,500 - Immediate Available: 1,500 $2.22000 1 Minimum: 1 Tray?
Alternate Packaging
STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 38 16KB (16K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 10x10b Internal -40°C ~ 125°C (TA) Surface Mount 48-LQFP 48-LQFP (7x7)
STM8S105K6U6 Datasheet STM8S105K6U6 - STMicroelectronics 497-10123-ND IC MCU 8BIT 32KB FLASH 32VFQFPN 111 - Immediate Available: 111 $1.95000
-
Tray? STM8S Obsolete STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-VFQFN Exposed Pad 32-VFQFPN (5x5)
STM8S105C6T6TR Datasheet STM8S105C6T6TR - STMicroelectronics 497-18855-2-ND IC MCU 8BIT 32KB FLASH 48LQFP 0 Available: 0
Standard Lead Time 8 Weeks
$0.94000 2,400 Minimum: 2,400 Tape & Reel (TR)?
Alternate Packaging
STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 38 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 10x10b Internal -40°C ~ 85°C (TA) Surface Mount 48-LQFP 48-LQFP (7x7)
STM8S105S4T6C Datasheet STM8S105S4T6C - STMicroelectronics 497-8819-ND IC MCU 8BIT 16KB FLASH 44LQFP 895 - Immediate Available: 895 $1.80000 1 Minimum: 1 Tray? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 34 16KB (16K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 9x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-LQFP
-
STM8S105S6T6C Datasheet STM8S105S6T6C - STMicroelectronics 497-8949-ND IC MCU 8BIT 32KB FLASH 44LQFP 960 - Immediate Available: 960 $2.14000 1 Minimum: 1 Tray?
Alternate Packaging
STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 34 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 9x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-LQFP
-
STM8S105K6T3C Datasheet STM8S105K6T3C - STMicroelectronics 497-11585-ND IC MCU 8BIT 32KB FLASH 32LQFP 940 - Immediate Available: 940 $2.14000 1 Minimum: 1 Tray? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 125°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
STM8S105S4T6CTR Datasheet STM8S105S4T6CTR - STMicroelectronics 497-18858-2-ND IC MCU 8BIT 16KB FLASH 44LQFP 1,000 - Immediate Available: 1,000 $0.88566 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 34 16KB (16K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 9x10b Internal -40°C ~ 85°C (TA) Surface Mount 44-LQFP 44-LQFP (10x10)
STM8S105K6B6 Datasheet STM8S105K6B6 - STMicroelectronics 497-18975-ND
This part is RoHS compliant.
Tariff Eligible ?
IC MCU 8BIT 32KB FLASH 32SDIP 960 - Immediate Available: 960 $2.36000 1 Minimum: 1 Tube? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Through Hole 32-SDIP (0.400", 10.16mm) 32-SDIP
STM8S105S6T3C Datasheet STM8S105S6T3C - STMicroelectronics 497-11586-ND
This part is RoHS compliant.
Tariff Eligible ?
IC MCU 8BIT 32KB FLASH 44LQFP 100 - Immediate Available: 100 $2.46000 1 Minimum: 1 Tray? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 34 32KB (32K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 9x10b Internal -40°C ~ 125°C (TA) Surface Mount 44-LQFP 44-LQFP (10x10)
STM8S105K4B6 Datasheet STM8S105K4B6 - STMicroelectronics STM8S105K4B6-ND IC MCU 8BIT 16KB FLASH 32SDIP 956 - Immediate Available: 956 $1.68000 1
Non-Stock
?
Minimum: 1
Tube? STM8S Active STM8 8-Bit 16MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 16KB (16K x 8) FLASH 1K x 8 2K x 8 2.95V ~ 5.5V A/D 7x10b Internal -40°C ~ 85°C (TA) Through Hole 32-SDIP (0.400", 10.16mm) 32-SDIP
Results per Page
Page 1/1

14:09:50 5/25/2019