MJE3055T Bipolar (BJT) Transistor NPN 60V 10A 2MHz 75W Through Hole TO-220
Price & Procurement
0
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.84200 $8.42
100 0.65630 $65.63
500 0.54216 $271.08
1,000 0.47110 $471.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

MJE3055T

Datasheet
Digi-Key Part Number 497-2573-5-ND
Copy  
Manufacturer

STMicroelectronics

Copy  
Manufacturer Part Number MJE3055T
Copy  
Description TRANS NPN 60V 10A TO-220
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 60V 10A 2MHz 75W Through Hole TO-220

Copy  
Customer Reference
Documents & Media
Datasheets MJE2955T, MJE3055T
Other Related Documents MJE3055T View All Specifications
Design Resources Available In the Digi-Key KiCad Library
HTML Datasheet MJE2955T, MJE3055T
EDA / CAD Models MJE3055T by Ultra Librarian
Online Catalog NPN Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Tube 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 8V @ 3.3A, 10A
Current - Collector Cutoff (Max) 700µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V
Power - Max 75W
Frequency - Transition 2MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220
Base Part Number MJE3055
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
You May Also Be Interested In

MJE2955T

TRANS PNP 60V 10A TO-220

STMicroelectronics

$0.94000 Details

MJE3055T

TRANS NPN 60V 10A TO220AB

NTE Electronics, Inc

$1.16000 Details

MJE3055TG

TRANS NPN 60V 10A TO220AB

onsemi

$0.94000 Details

TIP3055

TRANS NPN 60V 15A TO-247

STMicroelectronics

$0.95000 Details

2N2222AUB

TRANS NPN 50V 0.8A 3PIN SMD

Microchip Technology

$5.34000 Details

1N4004-T

DIODE GEN PURP 400V 1A DO41

Diodes Incorporated

$0.22000 Details
Additional Resources
Standard Package 50
Other Names 497-2573-5