LM317M STMicroelectronics - PMIC - Voltage Regulators - Linear

Results: 5
5 Remaining
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
5 Remaining
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LM317MDT-TR Datasheet LM317MDT-TR - STMicroelectronics 497-1574-2-ND
This part is RoHS compliant.
Tariff Eligible ?
IC REG LINEAR POS ADJ 500MA DPAK 37,500 - Immediate Available: 37,500 $0.18584 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Adjustable 1 40V 1.2V 37V
-
500mA
-
-
80dB ~ 65dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LM317MDT-TR Datasheet LM317MDT-TR - STMicroelectronics 497-1574-1-ND
This part is RoHS compliant.
Tariff Eligible ?
IC REG LINEAR POS ADJ 500MA DPAK 39,414 - Immediate Available: 39,414 $0.54000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Positive Adjustable 1 40V 1.2V 37V
-
500mA
-
-
80dB ~ 65dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LM317MDT-TR Datasheet LM317MDT-TR - STMicroelectronics 497-1574-6-ND
This part is RoHS compliant.
Tariff Eligible ?
IC REG LINEAR POS ADJ 500MA DPAK 39,414 - Immediate Available: 39,414 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Positive Adjustable 1 40V 1.2V 37V
-
500mA
-
-
80dB ~ 65dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LM317MDT Datasheet LM317MDT - STMicroelectronics LM317MDTST-ND IC REG LINEAR POS ADJ 500MA DPAK 0 Available: 0
Obsolete
-
Tube?
Alternate Packaging
-
Obsolete Positive Adjustable 1 40V 1.2V 37V
-
500mA
-
-
80dB ~ 65dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
LM317MT Datasheet LM317MT - STMicroelectronics LM317MTST-ND IC REG LIN POS ADJ 500MA TO220AB 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Positive Adjustable 1 40V 1.2V 37V
-
500mA
-
-
80dB ~ 65dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C (TJ) Through Hole TO-220-3 TO-220AB
Results per Page
Page 1/1

17:23:36 5/26/2019