USD

2SC2412 Rohm Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2SC2412KT146R Datasheet 2SC2412KT146R - Rohm Semiconductor 2SC2412KT146RTR-ND 2SC2412KT146R TRANS NPN 50V 0.15A SOT-346 45,000 - Immediate Available: 45,000 $0.03458 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 150mA 50V 400mV @ 5mA, 50mA 100nA (ICBO) 180 @ 1mA, 6V 200mW 180MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
2SC2412KT146R Datasheet 2SC2412KT146R - Rohm Semiconductor 2SC2412KT146RCT-ND 2SC2412KT146R TRANS NPN 50V 0.15A SOT-346 47,163 - Immediate Available: 47,163 $0.19000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 150mA 50V 400mV @ 5mA, 50mA 100nA (ICBO) 180 @ 1mA, 6V 200mW 180MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
2SC2412KT146R Datasheet 2SC2412KT146R - Rohm Semiconductor 2SC2412KT146RDKR-ND 2SC2412KT146R TRANS NPN 50V 0.15A SOT-346 47,163 - Immediate Available: 47,163 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 150mA 50V 400mV @ 5mA, 50mA 100nA (ICBO) 180 @ 1mA, 6V 200mW 180MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
2SC2412KT146Q Datasheet 2SC2412KT146Q - Rohm Semiconductor 2SC2412KT146QTR-ND 2SC2412KT146Q TRANS NPN 50V 0.15A SOT-346 3,000 - Immediate Available: 3,000 $0.04266 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active NPN 150mA 50V 400mV @ 5mA, 50mA 100nA (ICBO) 120 @ 1mA, 6V 200mW 180MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
2SC2412KT146Q Datasheet 2SC2412KT146Q - Rohm Semiconductor 2SC2412KT146QCT-ND 2SC2412KT146Q TRANS NPN 50V 0.15A SOT-346 3,099 - Immediate Available: 3,099 $0.24000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active NPN 150mA 50V 400mV @ 5mA, 50mA 100nA (ICBO) 120 @ 1mA, 6V 200mW 180MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
2SC2412KT146Q Datasheet 2SC2412KT146Q - Rohm Semiconductor 2SC2412KT146QDKR-ND 2SC2412KT146Q TRANS NPN 50V 0.15A SOT-346 3,099 - Immediate Available: 3,099 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active NPN 150mA 50V 400mV @ 5mA, 50mA 100nA (ICBO) 120 @ 1mA, 6V 200mW 180MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
2SC2412KT146S Datasheet 2SC2412KT146S - Rohm Semiconductor 2SC2412KT146STR-ND 2SC2412KT146S TRANS NPN 50V 0.15A SOT-346 0 Available: 0 $0.04503
-
Tape & Reel (TR)
Alternate Packaging
-
Not For New Designs NPN 150mA 50V 400mV @ 5mA, 50mA 100nA (ICBO) 270 @ 1mA, 6V 200mW 180MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
2SC2412KT146S Datasheet 2SC2412KT146S - Rohm Semiconductor 2SC2412KT146SCT-ND 2SC2412KT146S TRANS NPN 50V 0.15A SOT-346 53 - Immediate Available: 53 $0.25000
-
Cut Tape (CT)
Alternate Packaging
-
Not For New Designs NPN 150mA 50V 400mV @ 5mA, 50mA 100nA (ICBO) 270 @ 1mA, 6V 200mW 180MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
2SC2412KT146S Datasheet 2SC2412KT146S - Rohm Semiconductor 2SC2412KT146SDKR-ND 2SC2412KT146S TRANS NPN 50V 0.15A SOT-346 53 - Immediate Available: 53 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Not For New Designs NPN 150mA 50V 400mV @ 5mA, 50mA 100nA (ICBO) 270 @ 1mA, 6V 200mW 180MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
2SC2412KT246R Datasheet 2SC2412KT246R - Rohm Semiconductor 2SC2412KT246R-ND 2SC2412KT246R TRANS NPN 50V 0.15A SOT-346 TR 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete NPN 150mA 50V 400mV @ 5mA, 50mA 100nA (ICBO) 180 @ 1mA, 6V 200mW 180MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SMT3
Results per Page
Page 1/1

14:25:22 9/24/2020