S1A onsemi - Diodes - Rectifiers - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
S1A Datasheet S1A - onsemi S1AFSTR-ND S1A onsemi DIODE GEN PURP 50V 1A SMA 0 Available: 0
Standard Lead Time 47 Weeks
$0.05915 7,500 Minimum: 7,500 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 50V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -55°C ~ 150°C
S1A Datasheet S1A - onsemi S1AFSCT-ND S1A onsemi DIODE GEN PURP 50V 1A SMA 0 Available: 0
Standard Lead Time 47 Weeks
$0.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 50V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -55°C ~ 150°C
S1A Datasheet S1A - onsemi S1AFSDKR-ND S1A onsemi DIODE GEN PURP 50V 1A SMA 0 Available: 0
Standard Lead Time 47 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io) 1.8µs 1µA @ 50V 12pF @ 4V, 1MHz Surface Mount DO-214AC, SMA DO-214AC (SMA) -55°C ~ 150°C
Results per Page
Page 1/1

09:32:52 9/25/2021