USD

NCP1117DT20 ON Semiconductor - PMIC - Voltage Regulators - Linear

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NCP1117DT20G Datasheet NCP1117DT20G - ON Semiconductor NCP1117DT20G-ND IC REG LINEAR 2V 1A DPAK 1,135 - Immediate
4,500 - Factory Stock ?
Available: 1,135
$0.52000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Positive Fixed 1 20V 2V
-
1.2V @ 800mA 1A 10mA
-
70dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
NCP1117DT20RKG Datasheet NCP1117DT20RKG - ON Semiconductor NCP1117DT20RKGOSTR-ND IC REG LINEAR 2V 1A DPAK 7,500 - Factory Stock ? $0.17391 2,500
Non-Stock
?
Minimum: 2,500
Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Fixed 1 20V 2V
-
1.2V @ 800mA 1A 10mA
-
70dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
NCP1117DT20RK Datasheet NCP1117DT20RK - ON Semiconductor NCP1117DT20RKOS-ND IC REG LINEAR 2V 1A DPAK 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Positive Fixed 1 20V 2V
-
1.2V @ 800mA 1A 10mA
-
70dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
NCP1117DT20 Datasheet NCP1117DT20 - ON Semiconductor NCP1117DT20-ND IC REG LINEAR 2V 1A DPAK 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Positive Fixed 1 20V 2V
-
1.2V @ 800mA 1A 10mA
-
70dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
Results per Page
Page 1/1

19:18:55 9/15/2019