MMBTA63 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Collector (Ic) (Max)
Clear
Power - Max
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBTA63LT1G Datasheet MMBTA63LT1G - ON Semiconductor MMBTA63LT1GOSTR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PNP DARL 30V 0.5A SOT23 192,000 - Immediate
213,000 - Factory Stock ?
Available: 192,000
$0.03957 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP - Darlington 500mA 30V 1.5V @ 100µA, 100mA 100nA (ICBO) 10000 @ 100mA, 5V 225mW 125MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBTA63LT1G Datasheet MMBTA63LT1G - ON Semiconductor MMBTA63LT1GOSCT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PNP DARL 30V 0.5A SOT23 194,487 - Immediate
213,000 - Factory Stock ?
Available: 194,487
$0.22000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP - Darlington 500mA 30V 1.5V @ 100µA, 100mA 100nA (ICBO) 10000 @ 100mA, 5V 225mW 125MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBTA63LT1G Datasheet MMBTA63LT1G - ON Semiconductor MMBTA63LT1GOSDKR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PNP DARL 30V 0.5A SOT23 194,487 - Immediate
213,000 - Factory Stock ?
Available: 194,487
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active PNP - Darlington 500mA 30V 1.5V @ 100µA, 100mA 100nA (ICBO) 10000 @ 100mA, 5V 225mW 125MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBTA63LT1 Datasheet MMBTA63LT1 - ON Semiconductor MMBTA63LT1OSCT-ND
This part is RoHS non-compliant.
Tariff Applied ?
TRANS PNP DARL 30V 0.5A SOT23 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete PNP - Darlington 500mA 30V 1.5V @ 100µA, 100mA 100nA (ICBO) 10000 @ 100mA, 5V 225mW 125MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBTA63 Datasheet MMBTA63 - ON Semiconductor MMBTA63FSTR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PNP DARL 30V 1.2A SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete PNP - Darlington 1.2A 30V 1.5V @ 100µA, 100mA 100nA (ICBO) 10000 @ 100mA, 5V 350mW 125MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBTA63 Datasheet MMBTA63 - ON Semiconductor MMBTA63FSCT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PNP DARL 30V 1.2A SOT23 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete PNP - Darlington 1.2A 30V 1.5V @ 100µA, 100mA 100nA (ICBO) 10000 @ 100mA, 5V 350mW 125MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBTA63 Datasheet MMBTA63 - ON Semiconductor MMBTA63FSDKR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PNP DARL 30V 1.2A SOT23 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete PNP - Darlington 1.2A 30V 1.5V @ 100µA, 100mA 100nA (ICBO) 10000 @ 100mA, 5V 350mW 125MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

07:32:08 5/19/2019