USD

LM350 ON Semiconductor - PMIC - Voltage Regulators - Linear

Results: 2
2 Remaining
Filter Options:
PSRR
Clear
Protection Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LM350T Datasheet LM350T - ON Semiconductor LM350TFS-ND LM350T IC REG LINEAR POS ADJ 3A TO220-3 0 Available: 0
Obsolete
-
Tube
-
Obsolete Positive Adjustable 1 35V 1.2V 33V
-
3A
-
-
80dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220-3
LM350TG Datasheet LM350TG - ON Semiconductor LM350TGOS-ND
LM350TG IC REG LINEAR POS ADJ 3A TO220-3 0 Available: 0
Obsolete
-
Tube
-
Obsolete Positive Adjustable 1 35V 1.2V 33V
-
3A 10mA
-
65dB ~ 80dB (120Hz)
-
Over Current, Over Temperature 0°C ~ 125°C Through Hole TO-220-3 TO-220-3
Results per Page
Page 1/1

12:49:30 8/13/2020