USD

KSP42 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
KSP42TA Datasheet KSP42TA - ON Semiconductor KSP42TAFSTB-ND TRANS NPN 300V 0.5A TO-92 4,000 - Immediate Available: 4,000 $0.06690 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active NPN 500mA 300V 500mV @ 2mA, 20mA 100nA (ICBO) 40 @ 30mA, 10V 625mW 50MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
KSP42TA Datasheet KSP42TA - ON Semiconductor KSP42TAFSCT-ND TRANS NPN 300V 0.5A TO-92 4,422 - Immediate Available: 4,422 $0.39000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 500mA 300V 500mV @ 2mA, 20mA 100nA (ICBO) 40 @ 30mA, 10V 625mW 50MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
KSP42BU Datasheet KSP42BU - ON Semiconductor KSP42BU-ND TRANS NPN 300V 0.5A TO-92 3,854 - Immediate Available: 3,854 $0.37000 1 Minimum: 1 Bulk?
-
Active NPN 500mA 300V 500mV @ 2mA, 20mA 100nA (ICBO) 40 @ 30mA, 10V 625mW 50MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
Results per Page
Page 1/1

02:12:03 9/18/2019