KSC1623 onsemi - Transistors - Bipolar (BJT) - Single

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
KSC1623GMTF Datasheet KSC1623GMTF - onsemi KSC1623GMTFCT-ND KSC1623GMTF onsemi TRANS NPN 50V 100MA SOT23-3 346 - Immediate Available: 346 $0.20000
-
Cut Tape (CT)
-
Obsolete NPN 100mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 200 @ 1mA, 6V 200mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
KSC1623OMTF Datasheet KSC1623OMTF - onsemi KSC1623OMTF-ND
KSC1623OMTF onsemi TRANS NPN 50V 0.1A SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete NPN 100mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 90 @ 1mA, 6V 200mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
KSC1623LMTF Datasheet KSC1623LMTF - onsemi KSC1623LMTFTR-ND KSC1623LMTF onsemi TRANS NPN 50V 0.1A SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete NPN 100mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 300 @ 1mA, 6V 200mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
KSC1623LMTF Datasheet KSC1623LMTF - onsemi KSC1623LMTFCT-ND KSC1623LMTF onsemi TRANS NPN 50V 0.1A SOT-23 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete NPN 100mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 300 @ 1mA, 6V 200mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
KSC1623LMTF Datasheet KSC1623LMTF - onsemi KSC1623LMTFDKR-ND KSC1623LMTF onsemi TRANS NPN 50V 0.1A SOT-23 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete NPN 100mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 300 @ 1mA, 6V 200mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
KSC1623YMTF Datasheet KSC1623YMTF - onsemi KSC1623YMTFTR-ND KSC1623YMTF onsemi TRANS NPN 50V 0.1A SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete NPN 100mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 135 @ 1mA, 6V 200mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
KSC1623YMTF Datasheet KSC1623YMTF - onsemi KSC1623YMTFCT-ND KSC1623YMTF onsemi TRANS NPN 50V 0.1A SOT-23 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete NPN 100mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 135 @ 1mA, 6V 200mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
KSC1623YMTF Datasheet KSC1623YMTF - onsemi KSC1623YMTFDKR-ND KSC1623YMTF onsemi TRANS NPN 50V 0.1A SOT-23 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete NPN 100mA 50V 300mV @ 10mA, 100mA 100nA (ICBO) 135 @ 1mA, 6V 200mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

06:45:50 12/9/2021