KA7805 onsemi - PMIC - Voltage Regulators - Linear

Results: 11
11 Remaining
Filter Options:
Packaging
Clear
Current - Quiescent (Iq)
Clear
PSRR
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
11 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
KA7805ETU Datasheet KA7805ETU - onsemi KA7805ETU-ND
KA7805ETU onsemi IC REG LINEAR 5V 1A TO220-3 0 Available: 0
Obsolete
-
Tube
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit -40°C ~ 125°C Through Hole TO-220-3 TO-220-3
KA7805AE Datasheet KA7805AE - onsemi KA7805AE-ND
KA7805AE onsemi IC REG LINEAR 5V 1A TO220-3 0 Available: 0
Obsolete
-
Bulk
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 6mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220-3
KA7805AETSTU Datasheet KA7805AETSTU - onsemi KA7805AETSTU-ND
KA7805AETSTU onsemi IC REG LINEAR 5V 1A TO220-3 0 Available: 0
Obsolete
-
Tube
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 6mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220-3
KA7805AETU Datasheet KA7805AETU - onsemi KA7805AETU-ND
KA7805AETU onsemi IC REG LINEAR 5V 1A TO220-3 0 Available: 0
Obsolete
-
Tube
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 6mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220-3
KA7805ETSTU Datasheet KA7805ETSTU - onsemi KA7805ETSTU-ND
KA7805ETSTU onsemi IC REG LINEAR 5V 1A TO220-3 0 Available: 0
Obsolete
-
Tube
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit -40°C ~ 125°C Through Hole TO-220-3 TO-220-3
KA7805ERTM Datasheet KA7805ERTM - onsemi KA7805ERTMFSTR-ND
KA7805ERTM onsemi IC REG LINEAR 5V 1A DPAK 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
KA7805ERTM Datasheet KA7805ERTM - onsemi KA7805ERTMFSCT-ND
KA7805ERTM onsemi IC REG LINEAR 5V 1A DPAK 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
KA7805ERTM Datasheet KA7805ERTM - onsemi KA7805ERTMFSDKR-ND
KA7805ERTM onsemi IC REG LINEAR 5V 1A DPAK 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
KA7805ERTF Datasheet KA7805ERTF - onsemi KA7805ERTFFSTR-ND KA7805ERTF onsemi IC REG LINEAR 5V 1A DPAK 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
KA7805ERTF Datasheet KA7805ERTF - onsemi KA7805ERTFFSCT-ND KA7805ERTF onsemi IC REG LINEAR 5V 1A DPAK 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
KA7805ERTF Datasheet KA7805ERTF - onsemi KA7805ERTFFSDKR-ND KA7805ERTF onsemi IC REG LINEAR 5V 1A DPAK 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete Positive Fixed 1 35V 5V
-
2V @ 1A (Typ) 1A 8mA
-
73dB (120Hz)
-
Over Temperature, Short Circuit -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 D-Pak
Results per Page
Page 1/1

06:53:19 12/9/2021