FJV1845 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
10 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
FJV1845EMTF Datasheet FJV1845EMTF - ON Semiconductor FJV1845EMTFTR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 120V 0.05A SOT-23 63,000 - Immediate
69,000 - Factory Stock ?
Available: 63,000
$0.06012 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 50mA 120V 300mV @ 1mA, 10mA 50nA (ICBO) 400 @ 1mA, 6V 300mW 110MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
FJV1845EMTF Datasheet FJV1845EMTF - ON Semiconductor FJV1845EMTFCT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 120V 0.05A SOT-23 64,227 - Immediate
69,000 - Factory Stock ?
Available: 64,227
$0.34000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 50mA 120V 300mV @ 1mA, 10mA 50nA (ICBO) 400 @ 1mA, 6V 300mW 110MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
FJV1845EMTF Datasheet FJV1845EMTF - ON Semiconductor FJV1845EMTFDKR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 120V 0.05A SOT-23 64,227 - Immediate
69,000 - Factory Stock ?
Available: 64,227
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 50mA 120V 300mV @ 1mA, 10mA 50nA (ICBO) 400 @ 1mA, 6V 300mW 110MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
FJV1845FMTF Datasheet FJV1845FMTF - ON Semiconductor FJV1845FMTFTR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 120V 0.05A SOT-23 90,000 - Factory Stock ? $0.04058 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 50mA 120V 300mV @ 1mA, 10mA 50nA (ICBO) 300 @ 1mA, 6V 300mW 110MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FJV1845FMTF Datasheet FJV1845FMTF - ON Semiconductor FJV1845FMTFCT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 120V 0.05A SOT-23 2,509 - Immediate
90,000 - Factory Stock ?
Available: 2,509
$0.23000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 50mA 120V 300mV @ 1mA, 10mA 50nA (ICBO) 300 @ 1mA, 6V 300mW 110MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FJV1845FMTF Datasheet FJV1845FMTF - ON Semiconductor FJV1845FMTFDKR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 120V 0.05A SOT-23 2,509 - Immediate
90,000 - Factory Stock ?
Available: 2,509
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 50mA 120V 300mV @ 1mA, 10mA 50nA (ICBO) 300 @ 1mA, 6V 300mW 110MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FJV1845PMTF Datasheet FJV1845PMTF - ON Semiconductor FJV1845PMTFTR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 120V 0.05A SOT-23 0 Available: 0
Standard Lead Time 13 Weeks
$0.04058 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 50mA 120V 300mV @ 1mA, 10mA 50nA (ICBO) 200 @ 1mA, 6V 300mW 110MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FJV1845PMTF Datasheet FJV1845PMTF - ON Semiconductor FJV1845PMTFCT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 120V 0.05A SOT-23 153 - Immediate Available: 153 $0.23000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 50mA 120V 300mV @ 1mA, 10mA 50nA (ICBO) 200 @ 1mA, 6V 300mW 110MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FJV1845PMTF Datasheet FJV1845PMTF - ON Semiconductor FJV1845PMTFDKR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 120V 0.05A SOT-23 153 - Immediate Available: 153 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 50mA 120V 300mV @ 1mA, 10mA 50nA (ICBO) 200 @ 1mA, 6V 300mW 110MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
FJV1845UMTF Datasheet FJV1845UMTF - ON Semiconductor FJV1845UMTF-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 120V 0.05A SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 50mA 120V 300mV @ 1mA, 10mA 50nA (ICBO) 600 @ 1mA, 6V 300mW 110MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

05:35:51 5/20/2019