FJN4301 ON Semiconductor - Transistors - Bipolar (BJT) - Single, Pre-Biased

Results: 3
3 Remaining
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
3 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Resistor - Base (R1) Resistor - Emitter Base (R2) DC Current Gain (hFE) (Min) @ Ic, Vce Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) Frequency - Transition Power - Max Mounting Type Package / Case Supplier Device Package
   
FJN4301RTA Datasheet FJN4301RTA - ON Semiconductor FJN4301RTATB-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PREBIAS PNP 300MW TO92-3 10,000 - Immediate
12,000 - Factory Stock ?
Available: 10,000
$0.04184 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active PNP - Pre-Biased 100mA 50V 4.7 kOhms 4.7 kOhms 20 @ 10mA, 5V 300mV @ 500µA, 10mA 100nA (ICBO) 200MHz 300mW Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
FJN4301RTA Datasheet FJN4301RTA - ON Semiconductor FJN4301RTACT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PREBIAS PNP 300MW TO92-3 11,904 - Immediate
12,000 - Factory Stock ?
Available: 11,904
$0.24000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP - Pre-Biased 100mA 50V 4.7 kOhms 4.7 kOhms 20 @ 10mA, 5V 300mV @ 500µA, 10mA 100nA (ICBO) 200MHz 300mW Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
FJN4301RBU Datasheet FJN4301RBU - ON Semiconductor FJN4301RBU-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PREBIAS PNP 300MW TO92-3 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete PNP - Pre-Biased 100mA 50V 4.7 kOhms 4.7 kOhms 20 @ 10mA, 5V 300mV @ 500µA, 10mA 100nA (ICBO) 200MHz 300mW Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
Results per Page
Page 1/1

09:54:21 5/20/2019