FDLL914 ON Semiconductor - Diodes - Rectifiers - Single

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
FDLL914 Datasheet FDLL914 - ON Semiconductor FDLL914TR-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 100V 200MA LL34 47,500 - Immediate Available: 47,500 $0.02138 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 175°C (Max)
FDLL914 Datasheet FDLL914 - ON Semiconductor FDLL914CT-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 100V 200MA LL34 47,585 - Immediate Available: 47,585 $0.12000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 175°C (Max)
FDLL914 Datasheet FDLL914 - ON Semiconductor FDLL914DKR-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 100V 200MA LL34 47,585 - Immediate Available: 47,585 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 175°C (Max)
FDLL914B Datasheet FDLL914B - ON Semiconductor FDLL914BTR-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 100V 200MA LL34 0 Available: 0
Standard Lead Time 24 Weeks
$0.02350 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 5mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 175°C (Max)
FDLL914B Datasheet FDLL914B - ON Semiconductor FDLL914BCT-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 100V 200MA LL34 466 - Immediate Available: 466 $0.13000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 5mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 175°C (Max)
FDLL914B Datasheet FDLL914B - ON Semiconductor FDLL914BDKR-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 100V 200MA LL34 466 - Immediate Available: 466 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 5mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 175°C (Max)
FDLL914A Datasheet FDLL914A - ON Semiconductor FDLL914ATR-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 100V 200MA LL34 0 Available: 0
Standard Lead Time 24 Weeks
$0.01860 17,500
Non-Stock
?
Minimum: 17,500
Tape & Reel (TR)?
-
Active Standard 100V 200mA 1V @ 20mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 175°C (Max)
FDLL914A Datasheet FDLL914A - ON Semiconductor FDLL914ACT-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 100V 200MA LL34 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Standard 100V 200mA 1V @ 20mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 175°C (Max)
FDLL914A Datasheet FDLL914A - ON Semiconductor FDLL914ADKR-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE GEN PURP 100V 200MA LL34 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Standard 100V 200mA 1V @ 20mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 175°C (Max)
Results per Page
Page 1/1

16:42:23 5/22/2019