USD

BSS138 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
Supplier Device Package
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
12 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
BSS138K Datasheet BSS138K - ON Semiconductor BSS138KTR-ND BSS138K MOSFET N-CH 50V 220MA SOT-23-3 467,643 - Immediate Available: 467,643 $0.06118 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 220mA (Ta) 1.8V, 2.5V 1.6Ohm @ 50mA, 5V 1.2V @ 250µA 2.4nC @ 10V ±12V 58pF @ 25V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
BSS138K Datasheet BSS138K - ON Semiconductor BSS138KCT-ND BSS138K MOSFET N-CH 50V 220MA SOT-23-3 467,643 - Immediate Available: 467,643 $0.36000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 220mA (Ta) 1.8V, 2.5V 1.6Ohm @ 50mA, 5V 1.2V @ 250µA 2.4nC @ 10V ±12V 58pF @ 25V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
BSS138K Datasheet BSS138K - ON Semiconductor BSS138KDKR-ND BSS138K MOSFET N-CH 50V 220MA SOT-23-3 467,643 - Immediate Available: 467,643 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 220mA (Ta) 1.8V, 2.5V 1.6Ohm @ 50mA, 5V 1.2V @ 250µA 2.4nC @ 10V ±12V 58pF @ 25V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
BSS138 Datasheet BSS138 - ON Semiconductor BSS138TR-ND BSS138 MOSFET N-CH 50V 220MA SOT-23 728,690 - Immediate Available: 728,690 $0.04577 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 220mA (Ta) 4.5V, 10V 3.5Ohm @ 220mA, 10V 1.5V @ 1mA 2.4nC @ 10V ±20V 27pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
BSS138 Datasheet BSS138 - ON Semiconductor BSS138CT-ND BSS138 MOSFET N-CH 50V 220MA SOT-23 731,650 - Immediate Available: 731,650 $0.27000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 220mA (Ta) 4.5V, 10V 3.5Ohm @ 220mA, 10V 1.5V @ 1mA 2.4nC @ 10V ±20V 27pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
BSS138 Datasheet BSS138 - ON Semiconductor BSS138DKR-ND BSS138 MOSFET N-CH 50V 220MA SOT-23 732,551 - Immediate Available: 732,551 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 220mA (Ta) 4.5V, 10V 3.5Ohm @ 220mA, 10V 1.5V @ 1mA 2.4nC @ 10V ±20V 27pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
BSS138W Datasheet BSS138W - ON Semiconductor BSS138WTR-ND BSS138W MOSFET N-CH 50V 0.21A SOT323 125,860 - Immediate Available: 125,860 $0.06532 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 210mA (Ta) 4.5V, 10V 3.5Ohm @ 220mA, 10V 1.5V @ 1mA 1.1nC @ 10V ±20V 38pF @ 25V
-
340mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-70 (SOT323) SC-70, SOT-323
BSS138W Datasheet BSS138W - ON Semiconductor BSS138WCT-ND BSS138W MOSFET N-CH 50V 0.21A SOT323 126,327 - Immediate Available: 126,327 $0.38000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 210mA (Ta) 4.5V, 10V 3.5Ohm @ 220mA, 10V 1.5V @ 1mA 1.1nC @ 10V ±20V 38pF @ 25V
-
340mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-70 (SOT323) SC-70, SOT-323
BSS138W Datasheet BSS138W - ON Semiconductor BSS138WDKR-ND BSS138W MOSFET N-CH 50V 0.21A SOT323 126,327 - Immediate Available: 126,327 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 50V 210mA (Ta) 4.5V, 10V 3.5Ohm @ 220mA, 10V 1.5V @ 1mA 1.1nC @ 10V ±20V 38pF @ 25V
-
340mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SC-70 (SOT323) SC-70, SOT-323
BSS138_L99Z Datasheet BSS138_L99Z - ON Semiconductor BSS138_L99Z-ND
BSS138_L99Z MOSFET N-CH 50V 220MA SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete N-Channel MOSFET (Metal Oxide) 50V 220mA (Ta) 4.5V, 10V 3.5Ohm @ 220mA, 10V 1.5V @ 1mA 2.4nC @ 10V ±20V 27pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
BSS138-D87Z Datasheet BSS138-D87Z - ON Semiconductor BSS138-D87ZCT-ND BSS138-D87Z MOSFET N-CH 50V 0.22A SOT23 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key N-Channel MOSFET (Metal Oxide) 50V 220mA (Ta)
-
3.5Ohm @ 220mA, 10V 1.5V @ 1mA 2.4nC @ 10V
-
27pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
BSS138-D87Z Datasheet BSS138-D87Z - ON Semiconductor BSS138-D87ZDKR-ND BSS138-D87Z MOSFET N-CH 50V 0.22A SOT23 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Discontinued at Digi-Key N-Channel MOSFET (Metal Oxide) 50V 220mA (Ta)
-
3.5Ohm @ 220mA, 10V 1.5V @ 1mA 2.4nC @ 10V
-
27pF @ 25V
-
360mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

22:12:58 11/12/2019