USD

BD234 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Operating Temperature
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BD234G Datasheet BD234G - ON Semiconductor BD234G-ND BD234G TRANS PNP 45V 2A TO-225 1,433 - Immediate
2,500 - Factory Stock
Available: 1,433
$0.75000 1
Non-Stock
Minimum: 1
Bulk
-
Active PNP 2A 45V 600mV @ 100mA, 1A 100µA (ICBO) 25 @ 1A, 2V 25W 3MHz -55°C ~ 150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
BD234STU Datasheet Photo Not Available BD234STU-ND
BD234STU TRANS PNP 45V 2A TO-126 0 Available: 0
Obsolete
-
Tube
-
Obsolete PNP 2A 45V 600mV @ 100mA, 1A 100µA (ICBO) 25 @ 1A, 2V 25W 3MHz 150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD234 Datasheet BD234 - ON Semiconductor BD234-ND BD234 TRANS PNP 45V 2A TO-225 0 Available: 0
Obsolete
-
Bulk
-
Obsolete PNP 2A 45V 600mV @ 100mA, 1A 100µA (ICBO) 25 @ 1A, 2V 25W 3MHz -55°C ~ 150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
Results per Page
Page 1/1

04:00:53 9/22/2020