USD

BD138 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
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
8 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BD13816STU Datasheet BD13816STU - ON Semiconductor BD13816STU-ND TRANS PNP 60V 1.5A TO-126 4,057 - Immediate Available: 4,057 $0.47000 1 Minimum: 1 Tube?
-
Active PNP 1.5A 60V 500mV @ 50mA, 500mA 100nA (ICBO) 100 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD13810STU Datasheet BD13810STU - ON Semiconductor BD13810STUOS-ND TRANS PNP 60V 1.5A TO-126 1,920 - Immediate Available: 1,920 $0.49000 1 Minimum: 1 Tube?
-
Active PNP 1.5A 60V 500mV @ 50mA, 500mA 100nA (ICBO) 63 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD138G Datasheet BD138G - ON Semiconductor BD138GOS-ND TRANS PNP 60V 1.5A TO-252AA 57 - Immediate
6,000 - Factory Stock ?
Available: 57
$0.61000 1 Minimum: 1 Bulk?
-
Active PNP 1.5A 60V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.25W
-
-55°C ~ 150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
BD13816S Datasheet BD13816S - ON Semiconductor BD13816S-ND
TRANS PNP 60V 1.5A TO-126 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete PNP 1.5A 60V 500mV @ 50mA, 500mA 100nA (ICBO) 100 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD13810S Datasheet BD13810S - ON Semiconductor BD13810S-ND
TRANS PNP 60V 1.5A TO-126 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete PNP 1.5A 60V 500mV @ 50mA, 500mA 100nA (ICBO) 63 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD1386S Datasheet BD1386S - ON Semiconductor BD1386S-ND
TRANS PNP 60V 1.5A TO-126 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete PNP 1.5A 60V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD1386STU Datasheet BD1386STU - ON Semiconductor BD1386STU-ND
TRANS PNP 60V 1.5A TO-126 0 Available: 0
Obsolete
-
Tube?
-
Obsolete PNP 1.5A 60V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD138 Datasheet BD138 - ON Semiconductor BD138-ND TRANS PNP 60V 1.5A TO-252AA 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete PNP 1.5A 60V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.25W
-
-55°C ~ 150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
Results per Page
Page 1/1

19:13:00 9/15/2019