USD

BD135 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
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
8 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BD13516S Datasheet BD13516S - ON Semiconductor BD13516SFS-ND TRANS NPN 45V 1.5A TO-126 2,054 - Immediate
8,000 - Factory Stock ?
Available: 2,054
$0.64000 1 Minimum: 1 Bulk?
-
Active NPN 1.5A 45V 500mV @ 50mA, 500mA 100nA (ICBO) 100 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD13516STU Datasheet BD13516STU - ON Semiconductor BD13516STUOS-ND TRANS NPN 45V 1.5A TO-126 1,905 - Immediate Available: 1,905 $0.47000 1 Minimum: 1 Tube?
-
Active NPN 1.5A 45V 500mV @ 50mA, 500mA 100nA (ICBO) 100 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD13510STU Datasheet BD13510STU - ON Semiconductor BD13510STU-ND TRANS NPN 45V 1.5A TO-126 1,877 - Immediate Available: 1,877 $0.48000 1 Minimum: 1 Tube?
-
Active NPN 1.5A 45V 500mV @ 50mA, 500mA 100nA (ICBO) 63 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD135G Datasheet BD135G - ON Semiconductor BD135GOS-ND TRANS NPN 45V 1.5A TO225AA 567 - Immediate
15,500 - Factory Stock ?
Available: 567
$0.60000 1 Minimum: 1 Bulk?
-
Active NPN 1.5A 45V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.25W
-
-55°C ~ 150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
BD135 Datasheet BD135 - ON Semiconductor BD135OS-ND TRANS NPN 45V 1.5A TO225AA 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 1.5A 45V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.25W
-
-55°C ~ 150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
BD13510S Datasheet BD13510S - ON Semiconductor BD13510S-ND
TRANS NPN 45V 1.5A TO-126 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 1.5A 45V 500mV @ 50mA, 500mA 100nA (ICBO) 63 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD1356STU Datasheet BD1356STU - ON Semiconductor BD1356STU-ND
TRANS NPN 45V 1.5A TO-126 0 Available: 0
Obsolete
-
Tube?
-
Obsolete NPN 1.5A 45V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
BD1356S Datasheet BD1356S - ON Semiconductor BD1356S-ND
TRANS NPN 45V 1.5A TO-126 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete NPN 1.5A 45V 500mV @ 50mA, 500mA 100nA (ICBO) 40 @ 150mA, 2V 1.25W
-
150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126-3
Results per Page
Page 1/1

06:00:15 9/17/2019