BC850*L ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BC850CLT1G Datasheet BC850CLT1G - ON Semiconductor BC850CLT1GOSTR-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 114,000 - Immediate Available: 114,000 $0.02115 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC850CLT1G Datasheet BC850CLT1G - ON Semiconductor BC850CLT1GOSCT-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 118,197 - Immediate Available: 118,197 $0.12000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC850CLT1G Datasheet BC850CLT1G - ON Semiconductor BC850CLT1GOSDKR-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 118,197 - Immediate Available: 118,197 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC850BLT1G Datasheet BC850BLT1G - ON Semiconductor BC850BLT1GOSTR-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT-23 9,000 - Immediate Available: 9,000 $0.02463 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC850BLT1G Datasheet BC850BLT1G - ON Semiconductor BC850BLT1GOSCT-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT-23 10,822 - Immediate Available: 10,822 $0.14000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC850BLT1G Datasheet BC850BLT1G - ON Semiconductor BC850BLT1GOSDKR-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT-23 10,822 - Immediate Available: 10,822 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC850CLT1 Datasheet BC850CLT1 - ON Semiconductor BC850CLT1OSTR-ND
This part is RoHS non-compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC850CLT1 Datasheet BC850CLT1 - ON Semiconductor BC850CLT1OSCT-ND
This part is RoHS non-compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 420 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC850BLT1 Datasheet BC850BLT1 - ON Semiconductor BC850BLT1-ND
This part is RoHS non-compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 100mA 45V 600mV @ 5mA, 100mA 15nA (ICBO) 200 @ 2mA, 5V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

08:21:25 5/27/2019