BC818 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 13
13 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Collector (Ic) (Max)
Clear
Current - Collector Cutoff (Max)
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Power - Max
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
13 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BC818-40LT1G Datasheet BC818-40LT1G - ON Semiconductor BC818-40LT1GOSTR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.5A SOT-23 9,000 - Immediate
24,000 - Factory Stock ?
Available: 9,000
$0.03404 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 500mA 25V 700mV @ 50mA, 500mA 100nA (ICBO) 250 @ 100mA, 1V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC818-40LT1G Datasheet BC818-40LT1G - ON Semiconductor BC818-40LT1GOSCT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.5A SOT-23 10,716 - Immediate
24,000 - Factory Stock ?
Available: 10,716
$0.19000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 500mA 25V 700mV @ 50mA, 500mA 100nA (ICBO) 250 @ 100mA, 1V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC818-40LT1G Datasheet BC818-40LT1G - ON Semiconductor BC818-40LT1GOSDKR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.5A SOT-23 10,716 - Immediate
24,000 - Factory Stock ?
Available: 10,716
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 500mA 25V 700mV @ 50mA, 500mA 100nA (ICBO) 250 @ 100mA, 1V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC818-40LT1 Datasheet BC818-40LT1 - ON Semiconductor BC818-40LT1-ND
This part is RoHS non-compliant.
Tariff Applied ?
TRANS NPN 25V 0.5A SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 500mA 25V 700mV @ 50mA, 500mA 100nA (ICBO) 250 @ 100mA, 1V 225mW 100MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BC81840MTF Datasheet BC81840MTF - ON Semiconductor BC81840MTFTR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.8A SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 800mA 25V 700mV @ 50mA, 500mA 100nA 250 @ 100mA, 1V 310mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BC81840MTF Datasheet BC81840MTF - ON Semiconductor BC81840MTFCT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.8A SOT-23 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete NPN 800mA 25V 700mV @ 50mA, 500mA 100nA 250 @ 100mA, 1V 310mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BC81840MTF Datasheet BC81840MTF - ON Semiconductor BC81840MTFDKR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.8A SOT-23 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete NPN 800mA 25V 700mV @ 50mA, 500mA 100nA 250 @ 100mA, 1V 310mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BC81816MTF Datasheet BC81816MTF - ON Semiconductor BC81816MTFTR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.8A SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 800mA 25V 700mV @ 50mA, 500mA 100nA 110 @ 100mA, 1V 310mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BC81816MTF Datasheet BC81816MTF - ON Semiconductor BC81816MTFCT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.8A SOT-23 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete NPN 800mA 25V 700mV @ 50mA, 500mA 100nA 110 @ 100mA, 1V 310mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BC81816MTF Datasheet BC81816MTF - ON Semiconductor BC81816MTFDKR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.8A SOT-23 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete NPN 800mA 25V 700mV @ 50mA, 500mA 100nA 110 @ 100mA, 1V 310mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BC81825MTF Datasheet BC81825MTF - ON Semiconductor BC81825MTFTR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.8A SOT-23 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 800mA 25V 700mV @ 50mA, 500mA 100nA 160 @ 100mA, 1V 310mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BC81825MTF Datasheet BC81825MTF - ON Semiconductor BC81825MTFCT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.8A SOT-23 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete NPN 800mA 25V 700mV @ 50mA, 500mA 100nA 160 @ 100mA, 1V 310mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BC81825MTF Datasheet BC81825MTF - ON Semiconductor BC81825MTFDKR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS NPN 25V 0.8A SOT-23 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete NPN 800mA 25V 700mV @ 50mA, 500mA 100nA 160 @ 100mA, 1V 310mW 100MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

04:04:24 5/21/2019