USD

BAV23 ON Semiconductor - Diodes - Rectifiers - Arrays

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Diode Configuration
Clear
Current - Average Rectified (Io) (per Diode)
Clear
Speed
Clear
Reverse Recovery Time (trr)
Clear
Current - Reverse Leakage @ Vr
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAV23CLT1G Datasheet BAV23CLT1G - ON Semiconductor BAV23CLT1GOSTR-ND BAV23CLT1G DIODE ARRAY GP 250V 400MA SOT23 123,000 - Immediate
42,000 - Factory Stock
Available: 123,000
$0.04408 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 250V 400mA 1.25V @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 150ns 100nA @ 200V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV23CLT1G Datasheet BAV23CLT1G - ON Semiconductor BAV23CLT1GOSCT-ND BAV23CLT1G DIODE ARRAY GP 250V 400MA SOT23 123,716 - Immediate
42,000 - Factory Stock
Available: 123,716
$0.24000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 250V 400mA 1.25V @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 150ns 100nA @ 200V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV23CLT1G Datasheet BAV23CLT1G - ON Semiconductor BAV23CLT1GOSDKR-ND BAV23CLT1G DIODE ARRAY GP 250V 400MA SOT23 123,716 - Immediate
42,000 - Factory Stock
Available: 123,716
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Common Cathode Standard 250V 400mA 1.25V @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 150ns 100nA @ 200V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV23S Datasheet BAV23S - ON Semiconductor BAV23SFSTR-ND BAV23S DIODE ARRAY GP 250V 200MA SOT23 153,000 - Immediate Available: 153,000 $0.05072 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 250V 200mA 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 250V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV23S Datasheet BAV23S - ON Semiconductor BAV23SFSCT-ND BAV23S DIODE ARRAY GP 250V 200MA SOT23 153,814 - Immediate Available: 153,814 $0.28000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 250V 200mA 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 250V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV23S Datasheet BAV23S - ON Semiconductor BAV23SFSDKR-ND BAV23S DIODE ARRAY GP 250V 200MA SOT23 153,814 - Immediate Available: 153,814 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 250V 200mA 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 250V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
BAV23CLT3G Datasheet BAV23CLT3G - ON Semiconductor BAV23CLT3G-ND BAV23CLT3G DIODE ARRAY GP 250V 400MA SOT23 40,000 - Factory Stock $0.06400 10,000
Non-Stock
Minimum: 10,000
Tape & Reel (TR)
-
Active 1 Pair Common Cathode Standard 250V 400mA (DC) 1.25V @ 200mA Fast Recovery =< 500ns, > 200mA (Io) 150ns 100nA @ 250V -55°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
-
2V85-BAV23S - ON Semiconductor 2V85-BAV23S-ND 2V85-BAV23S DIODE ARRAY GP SOT23 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete 1 Pair Series Connection Standard 250V 200mA 1.25V @ 200mA Small Signal =< 200mA (Io), Any Speed 50ns 100nA @ 250V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

09:16:47 8/9/2020