7SV14 ON Semiconductor - Logic - Gates and Inverters

Results: 6       6 Remaining
PackagingFeaturesSupplier Device PackagePackage / Case
Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   6 Remaining
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
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
NC7SV14P5X Datasheet NC7SV14P5X - ON Semiconductor NC7SV14P5XTR-ND IC INVERTER ULP-A SCHMITT SC70-5 6,000 - Immediate
36,000 - Factory Stock
?
$0.07920 3,000 Tape & Reel (TR)?
Alternate Packaging
7SV Active Inverter 1 1 Schmitt Trigger 0.9 V ~ 3.6 V 900nA 24mA, 24mA 0.1 V ~ 0.6 V 0.7 V ~ 2.2 V 3.3ns @ 3V, 30pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7SV14P5X Datasheet NC7SV14P5X - ON Semiconductor NC7SV14P5XCT-ND IC INVERTER GATE ULP-A SC70-5 6,451 - Immediate
37,955 - Factory Stock
?
$0.44000 1 Cut Tape (CT)?
Alternate Packaging
7SV Active Inverter 1 1
-
0.9 V ~ 3.6 V 900nA 24mA, 24mA 0.1 V ~ 0.6 V 0.7 V ~ 2.2 V 3.3ns @ 3V, 30pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7SV14P5X Datasheet NC7SV14P5X - ON Semiconductor NC7SV14P5XDKR-ND IC INVERTER GATE ULP-A SC70-5 6,451 - Immediate
37,955 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SV Active Inverter 1 1
-
0.9 V ~ 3.6 V 900nA 24mA, 24mA 0.1 V ~ 0.6 V 0.7 V ~ 2.2 V 3.3ns @ 3V, 30pF -40°C ~ 85°C Surface Mount SC-70-5 5-TSSOP, SC-70-5, SOT-353
NC7SV14L6X Datasheet NC7SV14L6X - ON Semiconductor NC7SV14L6XTR-ND IC INVERTER ULP-A SCHMTT 6MCRPAK 75,000 - Factory Stock
?
$0.14341 5,000 Tape & Reel (TR)?
Alternate Packaging
7SV Active Inverter 1 1 Schmitt Trigger 0.9 V ~ 3.6 V 900nA 24mA, 24mA 0.1 V ~ 0.6 V 0.7 V ~ 2.2 V 3.3ns @ 3V, 30pF -40°C ~ 85°C Surface Mount 6-MicroPak 6-UFDFN
NC7SV14L6X Datasheet NC7SV14L6X - ON Semiconductor NC7SV14L6XCT-ND IC INVERTER GATE ULP-A 6MCRPAK 4,156 - Immediate
75,000 - Factory Stock
?
$0.45000 1 Cut Tape (CT)?
Alternate Packaging
7SV Active Inverter 1 1
-
0.9 V ~ 3.6 V 900nA 24mA, 24mA 0.1 V ~ 0.6 V 0.7 V ~ 2.2 V 3.3ns @ 3V, 30pF -40°C ~ 85°C Surface Mount 6-MicroPak 6-UFDFN
NC7SV14L6X Datasheet NC7SV14L6X - ON Semiconductor NC7SV14L6XDKR-ND IC INVERTER GATE ULP-A 6MCRPAK 4,156 - Immediate
75,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
7SV Active Inverter 1 1
-
0.9 V ~ 3.6 V 900nA 24mA, 24mA 0.1 V ~ 0.6 V 0.7 V ~ 2.2 V 3.3ns @ 3V, 30pF -40°C ~ 85°C Surface Mount 6-MicroPak 6-UFDFN
Results per Page
Page 1/1

14:24:56 2/21/2018