USD

2SA2169 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2SA2169-E Datasheet 2SA2169-E - ON Semiconductor 2SA2169-EOS-ND 2SA2169-E TRANS PNP 50V 10A TP 909 - Immediate
14,000 - Factory Stock
Available: 909
$0.91000
-
Bulk
-
Not For New Designs PNP 10A 50V 580mV @ 250mA, 5A 10µA (ICBO) 200 @ 1A, 2V 950mW 130MHz 150°C (TJ) Through Hole TO-251-3 Short Leads, IPak, TO-251AA TP
2SA2169-TL-E Datasheet 2SA2169-TL-E - ON Semiconductor 2SA2169-TL-EOSTR-ND 2SA2169-TL-E TRANS PNP 50V 10A TP-FA 12,600 - Factory Stock $0.47757
-
Tape & Reel (TR)
Alternate Packaging
-
Not For New Designs PNP 10A 50V 580mV @ 250mA, 5A 10µA (ICBO) 200 @ 1A, 2V 950mW 130MHz 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 2-TP-FA
2SA2169-TL-E Datasheet 2SA2169-TL-E - ON Semiconductor 2SA2169-TL-EOSCT-ND 2SA2169-TL-E TRANS PNP 50V 10A TP-FA 342 - Immediate
12,600 - Factory Stock
Available: 342
$0.89000
-
Cut Tape (CT)
Alternate Packaging
-
Not For New Designs PNP 10A 50V 580mV @ 250mA, 5A 10µA (ICBO) 200 @ 1A, 2V 950mW 130MHz 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 2-TP-FA
2SA2169-TL-E Datasheet 2SA2169-TL-E - ON Semiconductor 2SA2169-TL-EOSDKR-ND 2SA2169-TL-E TRANS PNP 50V 10A TP-FA 342 - Immediate
12,600 - Factory Stock
Available: 342
Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Not For New Designs PNP 10A 50V 580mV @ 250mA, 5A 10µA (ICBO) 200 @ 1A, 2V 950mW 130MHz 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 2-TP-FA
Results per Page
Page 1/1

18:11:53 9/19/2020