2SA1774 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 9
9 Remaining
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
9 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2SA1774G Datasheet 2SA1774G - ON Semiconductor 2SA1774GOSTR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PNP 50V 0.1A SC75-3 15,000 - Immediate
405,000 - Factory Stock ?
Available: 15,000
$0.02602 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP 100mA 50V 500mV @ 5mA, 50mA 500pA (ICBO) 120 @ 1mA, 6V 150mW 140MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
2SA1774G Datasheet 2SA1774G - ON Semiconductor 2SA1774GOSCT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PNP 50V 0.1A SC75-3 18,016 - Immediate
405,000 - Factory Stock ?
Available: 18,016
$0.15000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 100mA 50V 500mV @ 5mA, 50mA 500pA (ICBO) 120 @ 1mA, 6V 150mW 140MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
2SA1774G Datasheet 2SA1774G - ON Semiconductor 2SA1774GOSDKR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PNP 50V 0.1A SC75-3 18,016 - Immediate
405,000 - Factory Stock ?
Available: 18,016
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 100mA 50V 500mV @ 5mA, 50mA 500pA (ICBO) 120 @ 1mA, 6V 150mW 140MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
2SA1774T1G Datasheet 2SA1774T1G - ON Semiconductor 2SA1774T1GOSTR-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PNP 50V 0.1A SC75 18,000 - Immediate
102,000 - Factory Stock ?
Available: 18,000
$0.02712 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP 100mA 50V 500mV @ 5mA, 50mA 500pA (ICBO) 120 @ 1mA, 6V 150mW 140MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
2SA1774T1G Datasheet 2SA1774T1G - ON Semiconductor 2SA1774T1GOSCT-ND
This part is RoHS compliant.
Tariff Applied ?
TRANS PNP 50V 0.1A SC75 20,970 - Immediate
102,000 - Factory Stock ?
Available: 20,970
$0.15000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 100mA 50V 500mV @ 5mA, 50mA 500pA (ICBO) 120 @ 1mA, 6V 150mW 140MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
S2SA1774G Datasheet S2SA1774G - ON Semiconductor S2SA1774GOSTR-ND TRANS PNP 50V 0.1A SC75-3 3,000 - Immediate Available: 3,000 $0.07434 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP 100mA 50V 500mV @ 5mA, 50mA 500pA (ICBO) 120 @ 1mA, 6V 150mW 140MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
S2SA1774G Datasheet S2SA1774G - ON Semiconductor S2SA1774GOSCT-ND TRANS PNP 50V 0.1A SC75-3 6,000 - Immediate Available: 6,000 $0.41000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 100mA 50V 500mV @ 5mA, 50mA 500pA (ICBO) 120 @ 1mA, 6V 150mW 140MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
S2SA1774G Datasheet S2SA1774G - ON Semiconductor S2SA1774GOSDKR-ND TRANS PNP 50V 0.1A SC75-3 6,000 - Immediate Available: 6,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 100mA 50V 500mV @ 5mA, 50mA 500pA (ICBO) 120 @ 1mA, 6V 150mW 140MHz -55°C ~ 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
2SA1774T1 Datasheet 2SA1774T1 - ON Semiconductor 2SA1774T1OS-ND
This part is RoHS non-compliant.
Tariff Applied ?
TRANS PNP 50V 0.1A SOT416 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete PNP 100mA 50V 500mV @ 5mA, 50mA 500pA (ICBO) 120 @ 1mA, 6V 150mW 140MHz 150°C (TJ) Surface Mount SC-75, SOT-416 SC-75, SOT-416
Results per Page
Page 1/1

15:56:35 5/22/2019